TRACOPOWER TMR 6 DC-DC Converter, 5V dc/ 1.2A Output, 36 → 75 V dc Input, 6W, Through Hole, +70°C Max Temp -40°C

Номер на артикул на RS: 755-3510Марка: TRACOPOWER№ по каталога на производителя: TMR 6-4811
brand-logo

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

36 → 75 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

1.2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1.5kV dc

Depth

11.2mm

Length

21.8mm

Series

TMR 6

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

83%

Maximum Temperature

+70°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 6W Isolated SMD SIP-8 DC/DC Converters - TMR 6 Series

TMR 6 series 6W isolated DC/DC converters with regulated output and an ultra-compact SMD SIP-8 package with a small 2.0cm2 footprint. These 6W isolated TMR 6 series DC/DC converters have a high power density, a high efficiency of up to 84 % and remote On/Off control. The compact dimensions of these DC/DC converters make them ideal for use in space critical applications.

Ultra compact SIP-8 package
2:1 input voltage range
High efficiency of up to 84%
Indefinite short-circuit protection
Full SMD design
I/O isolation 1500 VDC
Remote On/Off control

Approvals

cULus

Standards

IEC/EN 60950-1, UL 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 22,48

€ 22,48 Всеки (ex VAT)

TRACOPOWER TMR 6 DC-DC Converter, 5V dc/ 1.2A Output, 36 → 75 V dc Input, 6W, Through Hole, +70°C Max Temp -40°C
Изберете тип опаковка

€ 22,48

€ 22,48 Всеки (ex VAT)

TRACOPOWER TMR 6 DC-DC Converter, 5V dc/ 1.2A Output, 36 → 75 V dc Input, 6W, Through Hole, +70°C Max Temp -40°C

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 22,48
5 - 9€ 21,82
10 - 24€ 21,13
25 - 49€ 20,24
50+€ 19,35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

36 → 75 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

1.2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1.5kV dc

Depth

11.2mm

Length

21.8mm

Series

TMR 6

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

83%

Maximum Temperature

+70°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 6W Isolated SMD SIP-8 DC/DC Converters - TMR 6 Series

TMR 6 series 6W isolated DC/DC converters with regulated output and an ultra-compact SMD SIP-8 package with a small 2.0cm2 footprint. These 6W isolated TMR 6 series DC/DC converters have a high power density, a high efficiency of up to 84 % and remote On/Off control. The compact dimensions of these DC/DC converters make them ideal for use in space critical applications.

Ultra compact SIP-8 package
2:1 input voltage range
High efficiency of up to 84%
Indefinite short-circuit protection
Full SMD design
I/O isolation 1500 VDC
Remote On/Off control

Approvals

cULus

Standards

IEC/EN 60950-1, UL 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more