Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 18 V dc
Power Rating
6W
Input Voltage Nominal
12 V dc
Output Current
1.2A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1.5kV dc
Depth
11.2mm
Width
9.1mm
Length
21.8mm
Series
TMR 6
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
83%
Standards Met
UL 60950-1
Maximum Temperature
+70°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 6W Isolated SMD SIP-8 DC/DC Converters - TMR 6 Series
TMR 6 series 6W isolated DC/DC converters with regulated output and an ultra-compact SMD SIP-8 package with a small 2.0cm2 footprint. These 6W isolated TMR 6 series DC/DC converters have a high power density, a high efficiency of up to 84 % and remote On/Off control. The compact dimensions of these DC/DC converters make them ideal for use in space critical applications.
Ultra compact SIP-8 package
2:1 input voltage range
High efficiency of up to 84%
Indefinite short-circuit protection
Full SMD design
I/O isolation 1500 VDC
Remote On/Off control
Approvals
cULus
Standards
IEC/EN 60950-1, UL 60950-1
€ 23,44
€ 23,44 Всеки (ex VAT)
Стандарт
1
€ 23,44
€ 23,44 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 23,44 |
5 - 9 | € 22,72 |
10 - 24 | € 22,02 |
25 - 49 | € 21,10 |
50+ | € 20,16 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 18 V dc
Power Rating
6W
Input Voltage Nominal
12 V dc
Output Current
1.2A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1.5kV dc
Depth
11.2mm
Width
9.1mm
Length
21.8mm
Series
TMR 6
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
83%
Standards Met
UL 60950-1
Maximum Temperature
+70°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 6W Isolated SMD SIP-8 DC/DC Converters - TMR 6 Series
TMR 6 series 6W isolated DC/DC converters with regulated output and an ultra-compact SMD SIP-8 package with a small 2.0cm2 footprint. These 6W isolated TMR 6 series DC/DC converters have a high power density, a high efficiency of up to 84 % and remote On/Off control. The compact dimensions of these DC/DC converters make them ideal for use in space critical applications.
Ultra compact SIP-8 package
2:1 input voltage range
High efficiency of up to 84%
Indefinite short-circuit protection
Full SMD design
I/O isolation 1500 VDC
Remote On/Off control
Approvals
cULus
Standards
IEC/EN 60950-1, UL 60950-1