Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
6W
Input Voltage Nominal
5 V dc
Output Current
±250mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP 8
Isolation Voltage
1.5kV dc
Depth
11.2mm
Length
21.8mm
Width
9.1mm
Railway Approved
No
Series
TMR 6
Load Regulation
±1%
Standards Met
IEC/EN 62368-1
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
84%
Maximum Temperature
+78°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 6W Isolated SMD SIP-8 DC/DC Converters - TMR 6 Series
TMR 6 series 6W isolated DC/DC converters with regulated output and an ultra-compact SMD SIP-8 package with a small 2.0cm2 footprint. These 6W isolated TMR 6 series DC/DC converters have a high power density, a high efficiency of up to 84 % and remote On/Off control. The compact dimensions of these DC/DC converters make them ideal for use in space critical applications.
Ultra compact SIP-8 package
2:1 input voltage range
High efficiency of up to 84%
Indefinite short-circuit protection
Full SMD design
I/O isolation 1500 VDC
Remote On/Off control
Approvals
cULus
Standards
IEC/EN 60950-1, UL 60950-1
€ 24,09
€ 24,09 Всеки (ex VAT)
Стандарт
1
€ 24,09
€ 24,09 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 24,09 |
5 - 9 | € 23,37 |
10 - 24 | € 22,65 |
25 - 49 | € 21,68 |
50+ | € 20,72 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
6W
Input Voltage Nominal
5 V dc
Output Current
±250mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP 8
Isolation Voltage
1.5kV dc
Depth
11.2mm
Length
21.8mm
Width
9.1mm
Railway Approved
No
Series
TMR 6
Load Regulation
±1%
Standards Met
IEC/EN 62368-1
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
84%
Maximum Temperature
+78°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 6W Isolated SMD SIP-8 DC/DC Converters - TMR 6 Series
TMR 6 series 6W isolated DC/DC converters with regulated output and an ultra-compact SMD SIP-8 package with a small 2.0cm2 footprint. These 6W isolated TMR 6 series DC/DC converters have a high power density, a high efficiency of up to 84 % and remote On/Off control. The compact dimensions of these DC/DC converters make them ideal for use in space critical applications.
Ultra compact SIP-8 package
2:1 input voltage range
High efficiency of up to 84%
Indefinite short-circuit protection
Full SMD design
I/O isolation 1500 VDC
Remote On/Off control
Approvals
cULus
Standards
IEC/EN 60950-1, UL 60950-1