Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
15V dc
Input Voltage Range
36 → 75 V dc
Power Rating
4W
Input Voltage Nominal
48 V dc
Output Current
133mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
12V dc
Package
SIP 8
Isolation Voltage
1.6kV
Length
21.8mm
Width
9.3mm
Depth
11.2mm
Series
TMR
Load Regulation
0.01
Efficiency
0.85
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Medical Approved
Yes
Страна на произход
Taiwan, Province Of China
€ 147,44
€ 147,44 1 Tube of 10 (ex VAT)
1
€ 147,44
€ 147,44 1 Tube of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 147,44 |
5 - 9 | € 143,02 |
10 - 24 | € 138,59 |
25 - 49 | € 132,70 |
50+ | € 126,80 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
15V dc
Input Voltage Range
36 → 75 V dc
Power Rating
4W
Input Voltage Nominal
48 V dc
Output Current
133mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
12V dc
Package
SIP 8
Isolation Voltage
1.6kV
Length
21.8mm
Width
9.3mm
Depth
11.2mm
Series
TMR
Load Regulation
0.01
Efficiency
0.85
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Medical Approved
Yes
Страна на произход
Taiwan, Province Of China