TRACOPOWER TMR 3WI DC-DC Converter, ±12V dc/ ±125mA Output, 9 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp

Номер на артикул на RS: 666-4007Марка: TRACOPOWER№ по каталога на производителя: TMR 3-2422WIDistrelec Article No.: 16954515
brand-logo

Технически документи

Спецификации

Output Voltage

±12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

±125mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 8

Isolation Voltage

1.5kV dc

Width

9.2mm

Depth

11.1mm

Length

21.8mm

Series

TMR 3WI

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3WI Series

The Traco Power TMR 3WI series is a range of regulated, isolated, 3 Watt, DC-DC converters in a SIP-plastic package with small footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The TMR 3WI series offer overload and overvoltage protection, as well as remote On/Off. The very compact dimensions of the TMR 3WI DC-DC power supplies make them an ideal solution for many space critical applications in battery-powered equipment and instrumentation.

High power density in SIP package
Ultra wide 4:1 input range
Small footprint of 21.8 x 9.2 mm
Temperature range –40° to +85°C
High efficiency up to 82%
Excellent load and line regulation
Short-circuit protection
I/O isolation 1500 Vdc
Remote On/Off control

Approvals

UL/cUL

Standards

UL /cUL 60950-1, IEC 60950-1:2005 (2nd Edition); +A1:2009

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 24,53

€ 24,53 Всеки (ex VAT)

TRACOPOWER TMR 3WI DC-DC Converter, ±12V dc/ ±125mA Output, 9 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp

€ 24,53

€ 24,53 Всеки (ex VAT)

TRACOPOWER TMR 3WI DC-DC Converter, ±12V dc/ ±125mA Output, 9 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 24,53
5 - 9€ 23,80
10 - 24€ 23,06
25 - 49€ 22,08
50+€ 21,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

±12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

±125mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 8

Isolation Voltage

1.5kV dc

Width

9.2mm

Depth

11.1mm

Length

21.8mm

Series

TMR 3WI

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3WI Series

The Traco Power TMR 3WI series is a range of regulated, isolated, 3 Watt, DC-DC converters in a SIP-plastic package with small footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The TMR 3WI series offer overload and overvoltage protection, as well as remote On/Off. The very compact dimensions of the TMR 3WI DC-DC power supplies make them an ideal solution for many space critical applications in battery-powered equipment and instrumentation.

High power density in SIP package
Ultra wide 4:1 input range
Small footprint of 21.8 x 9.2 mm
Temperature range –40° to +85°C
High efficiency up to 82%
Excellent load and line regulation
Short-circuit protection
I/O isolation 1500 Vdc
Remote On/Off control

Approvals

UL/cUL

Standards

UL /cUL 60950-1, IEC 60950-1:2005 (2nd Edition); +A1:2009

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more