Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER TMR 3WIE DC-DC Converter, 3.3V dc/ 700mA Output, 4.5 → 18 V dc Input, 3W, Through Hole, +85°C Max

Номер на артикул на RS: 161-6579Марка: TRACOPOWER№ по каталога на производителя: TMR 3-1210WIE
brand-logo

Технически документи

Спецификации

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

700mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1.5kV dc

Length

21.8mm

Depth

11.2mm

Series

TMR 3WIE

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

74%

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3WIE Series

The TMR-3WIE series is a family of 3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 4:1 input voltage range. These Traco Power 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.

Wide 4:1 input voltage range
Compact SIP_8 package
Cost optimized design
Temperature range -40℃ to + 85℃
I/O isolation 1600 VDC
Remote On/Off control
3 year product warranty

Standards

UL/cUL 60950-1, EN 60950-1, IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 163,87

€ 163,87 1 Tube of 10 (ex VAT)

TRACOPOWER TMR 3WIE DC-DC Converter, 3.3V dc/ 700mA Output, 4.5 → 18 V dc Input, 3W, Through Hole, +85°C Max

€ 163,87

€ 163,87 1 Tube of 10 (ex VAT)

TRACOPOWER TMR 3WIE DC-DC Converter, 3.3V dc/ 700mA Output, 4.5 → 18 V dc Input, 3W, Through Hole, +85°C Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 163,87
5 - 9€ 158,94
10 - 24€ 154,03
25 - 49€ 147,48
50+€ 140,92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

700mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1.5kV dc

Length

21.8mm

Depth

11.2mm

Series

TMR 3WIE

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

74%

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3WIE Series

The TMR-3WIE series is a family of 3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 4:1 input voltage range. These Traco Power 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.

Wide 4:1 input voltage range
Compact SIP_8 package
Cost optimized design
Temperature range -40℃ to + 85℃
I/O isolation 1600 VDC
Remote On/Off control
3 year product warranty

Standards

UL/cUL 60950-1, EN 60950-1, IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more