TRACOPOWER TMR 2 DC-DC Converter, ±12V dc/ 83mA Output, 18 → 36 V dc Input, 2W, Through Hole, +85°C Max Temp

Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
83mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP 8
Isolation Voltage
1.6kV dc
Depth
11.1mm
Width
9.2mm
Length
21.8mm
Series
TMR 2
Load Regulation
0.8%
Minimum Temperature
-40°C
Efficiency
83%
Standards Met
EN 60950-1
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2 Series
The Tracopower TMR series is a family of isolated 2W DC-DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. This DC-DC converter comes in a compact SIP-8 plastic package with small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. An excellent efficiency allows –40°C to +85°C operation temperatures. Further features of the TMR series include remote On/Off control and continuous short circuit protection. The ultra-compact dimensions of these DC-DC converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Wide 2:1 input voltage range
Compact SIP-8 package
Small footprint
Full SMD design
Temperature range –40° to +85°C
High efficiency
Excellent load and line regulation
Indefinite short-circuit protection
I/O isolation 1000VDC
Remote On/Off control
Fully RoHS compliant
3-year product warranty
Approvals
UL/cUL
Standards
UL/cUL 60950-1, IEC/EN 60950-1
€ 15,71
€ 15,71 Всеки (ex VAT)
Стандарт
1
€ 15,71
€ 15,71 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 15,71 |
5 - 9 | € 15,23 |
10 - 24 | € 14,78 |
25 - 49 | € 14,13 |
50+ | € 13,52 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
83mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP 8
Isolation Voltage
1.6kV dc
Depth
11.1mm
Width
9.2mm
Length
21.8mm
Series
TMR 2
Load Regulation
0.8%
Minimum Temperature
-40°C
Efficiency
83%
Standards Met
EN 60950-1
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2 Series
The Tracopower TMR series is a family of isolated 2W DC-DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. This DC-DC converter comes in a compact SIP-8 plastic package with small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. An excellent efficiency allows –40°C to +85°C operation temperatures. Further features of the TMR series include remote On/Off control and continuous short circuit protection. The ultra-compact dimensions of these DC-DC converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Wide 2:1 input voltage range
Compact SIP-8 package
Small footprint
Full SMD design
Temperature range –40° to +85°C
High efficiency
Excellent load and line regulation
Indefinite short-circuit protection
I/O isolation 1000VDC
Remote On/Off control
Fully RoHS compliant
3-year product warranty
Approvals
UL/cUL
Standards
UL/cUL 60950-1, IEC/EN 60950-1