Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
±83mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP 8
Isolation Voltage
1.5kV dc
Depth
9.3mm
Length
21.8mm
Series
TMR 2WIN
Load Regulation
0.02
Maximum Temperature
+90°C
Minimum Temperature
-40°C
Efficiency
82%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WIN Series
The Tracopower TMR-2WIN range of isolated DC/DC converters feature an excellent efficiency, which along with the use of high grade components, allows a compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +75°C at full load and up to 90°C with 50% power derating. The TMR-2WIN range of DC/DC converters feature a wide 4:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Ultra-wide 4:1 input range
Compact SIP-8 package
Temperature range –40 to +90°C
High efficiency of 82%
Excellent load and line regulation
Continuous short-circuit protection
Overload protection
I/O isolation 1500 VDC
Remote On/Off control
3-year product warranty
Approvals
CB test certificate according IEC 60950-1
CSA certificate for CSA/UL 60950-1
Standards
UL 60950-1
IEC/EN 60950-1
€ 16,00
€ 16,00 Всеки (ex VAT)
1
€ 16,00
€ 16,00 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 16,00 |
5 - 9 | € 15,51 |
10 - 24 | € 15,04 |
25 - 49 | € 14,40 |
50+ | € 13,76 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
±83mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP 8
Isolation Voltage
1.5kV dc
Depth
9.3mm
Length
21.8mm
Series
TMR 2WIN
Load Regulation
0.02
Maximum Temperature
+90°C
Minimum Temperature
-40°C
Efficiency
82%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WIN Series
The Tracopower TMR-2WIN range of isolated DC/DC converters feature an excellent efficiency, which along with the use of high grade components, allows a compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +75°C at full load and up to 90°C with 50% power derating. The TMR-2WIN range of DC/DC converters feature a wide 4:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Ultra-wide 4:1 input range
Compact SIP-8 package
Temperature range –40 to +90°C
High efficiency of 82%
Excellent load and line regulation
Continuous short-circuit protection
Overload protection
I/O isolation 1500 VDC
Remote On/Off control
3-year product warranty
Approvals
CB test certificate according IEC 60950-1
CSA certificate for CSA/UL 60950-1
Standards
UL 60950-1
IEC/EN 60950-1