Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
±83mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP 9
Isolation Voltage
1.5kV dc
Length
26mm
Width
9.25mm
Depth
12.5mm
Series
TMR 2WI
Load Regulation
0.75%
Maximum Temperature
+85°C
Standards Met
IEC/EN 62368-1
Minimum Temperature
-40°C
Efficiency
77%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WI Series
Ultra-wide 4:1 input voltage range
SIP-9 Package
Regulated outputs
Excellent load and line regulation
1kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A
Remote On/Off Control
Continuous short circuit protection
Non de-rating
€ 18,26
€ 18,26 Всеки (ex VAT)
Стандарт
1
€ 18,26
€ 18,26 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 18,26 |
5 - 9 | € 17,72 |
10 - 24 | € 17,17 |
25 - 49 | € 16,43 |
50+ | € 15,70 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
±83mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP 9
Isolation Voltage
1.5kV dc
Length
26mm
Width
9.25mm
Depth
12.5mm
Series
TMR 2WI
Load Regulation
0.75%
Maximum Temperature
+85°C
Standards Met
IEC/EN 62368-1
Minimum Temperature
-40°C
Efficiency
77%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WI Series
Ultra-wide 4:1 input voltage range
SIP-9 Package
Regulated outputs
Excellent load and line regulation
1kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A
Remote On/Off Control
Continuous short circuit protection
Non de-rating