Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER TMR 2WI DC-DC Converter, 5V dc/ 400mA Output, 9 → 36 V dc Input, 2W, Through Hole, +85°C Max Temp

Номер на артикул на RS: 168-844Марка: TRACOPOWER№ по каталога на производителя: TMR 2-2411WIDistrelec Article No.: 16954408
brand-logo

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1.5kV dc

Depth

12.5mm

Length

26mm

Series

TMR 2WI

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Distrelec Product Id

16954408

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WI Series

Ultra-wide 4:1 input voltage range
SIP-9 Package
Regulated outputs
Excellent load and line regulation
1kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A
Remote On/Off Control
Continuous short circuit protection
Non de-rating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 16,12

€ 16,12 Всеки (ex VAT)

TRACOPOWER TMR 2WI DC-DC Converter, 5V dc/ 400mA Output, 9 → 36 V dc Input, 2W, Through Hole, +85°C Max Temp
Изберете тип опаковка

€ 16,12

€ 16,12 Всеки (ex VAT)

TRACOPOWER TMR 2WI DC-DC Converter, 5V dc/ 400mA Output, 9 → 36 V dc Input, 2W, Through Hole, +85°C Max Temp
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1.5kV dc

Depth

12.5mm

Length

26mm

Series

TMR 2WI

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Distrelec Product Id

16954408

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WI Series

Ultra-wide 4:1 input voltage range
SIP-9 Package
Regulated outputs
Excellent load and line regulation
1kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A
Remote On/Off Control
Continuous short circuit protection
Non de-rating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more