TRACOPOWER TMR 2E DC-DC Converter, 5V dc/ 400mA Output, 18 → 36 V dc Input, 2W, Through Hole, +85°C Max Temp

Номер на артикул на RS: 706-5118Марка: TRACOPOWER№ по каталога на производителя: TMR 2-2411E
brand-logo

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 9

Isolation Voltage

1kV dc

Width

9.3mm

Depth

11.2mm

Length

21.8mm

Railway Approved

No

Series

TMR 2E

Load Regulation

0.5%

Standards Met

IEC/EN 62368-1

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

77%

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2E Series

Wide 2:1 input voltage range
Compact SIP-8 package
Temperature range -40 to +85°C
I/O isolation 1000Vdc
Remote On/Off control

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 11,24

€ 11,24 Всеки (ex VAT)

TRACOPOWER TMR 2E DC-DC Converter, 5V dc/ 400mA Output, 18 → 36 V dc Input, 2W, Through Hole, +85°C Max Temp

€ 11,24

€ 11,24 Всеки (ex VAT)

TRACOPOWER TMR 2E DC-DC Converter, 5V dc/ 400mA Output, 18 → 36 V dc Input, 2W, Through Hole, +85°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 11,24
5 - 9€ 10,89
10 - 24€ 10,57
25 - 49€ 10,12
50+€ 9,67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 9

Isolation Voltage

1kV dc

Width

9.3mm

Depth

11.2mm

Length

21.8mm

Railway Approved

No

Series

TMR 2E

Load Regulation

0.5%

Standards Met

IEC/EN 62368-1

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

77%

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2E Series

Wide 2:1 input voltage range
Compact SIP-8 package
Temperature range -40 to +85°C
I/O isolation 1000Vdc
Remote On/Off control

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more