TRACOPOWER TMR 2WIN DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 18 V dc Input, 2W, Through Hole, +90°C Max Temp

Номер на артикул на RS: 797-2719Марка: TRACOPOWER№ по каталога на производителя: TMR 2-1211WIN
brand-logo

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1.5kV dc

Depth

9.3mm

Length

21.8mm

Series

TMR 2WIN

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+90°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WIN Series

The Tracopower TMR-2WIN range of isolated DC/DC converters feature an excellent efficiency, which along with the use of high grade components, allows a compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +75°C at full load and up to 90°C with 50% power derating. The TMR-2WIN range of DC/DC converters feature a wide 4:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Ultra-wide 4:1 input range
Compact SIP-8 package
Temperature range –40 to +90°C
High efficiency of 82%
Excellent load and line regulation
Continuous short-circuit protection
Overload protection
I/O isolation 1500 VDC
Remote On/Off control
3-year product warranty

Approvals

CB test certificate according IEC 60950-1
CSA certificate for CSA/UL 60950-1

Standards

UL 60950-1
IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 14,38

€ 14,38 Всеки (ex VAT)

TRACOPOWER TMR 2WIN DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 18 V dc Input, 2W, Through Hole, +90°C Max Temp

€ 14,38

€ 14,38 Всеки (ex VAT)

TRACOPOWER TMR 2WIN DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 18 V dc Input, 2W, Through Hole, +90°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 14,38
5 - 9€ 13,95
10 - 24€ 13,51
25 - 49€ 12,94
50+€ 12,37

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1.5kV dc

Depth

9.3mm

Length

21.8mm

Series

TMR 2WIN

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+90°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WIN Series

The Tracopower TMR-2WIN range of isolated DC/DC converters feature an excellent efficiency, which along with the use of high grade components, allows a compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +75°C at full load and up to 90°C with 50% power derating. The TMR-2WIN range of DC/DC converters feature a wide 4:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Ultra-wide 4:1 input range
Compact SIP-8 package
Temperature range –40 to +90°C
High efficiency of 82%
Excellent load and line regulation
Continuous short-circuit protection
Overload protection
I/O isolation 1500 VDC
Remote On/Off control
3-year product warranty

Approvals

CB test certificate according IEC 60950-1
CSA certificate for CSA/UL 60950-1

Standards

UL 60950-1
IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more