Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER TMR 2 DC-DC Converter, ±5V dc/ ±200mA Output, 9 → 18 V dc Input, 2W, Through Hole, +85°C Max Temp

Номер на артикул на RS: 510-6226Марка: TRACOPOWER№ по каталога на производителя: TMR 1221Distrelec Article No.: 16910491
brand-logo

Технически документи

Спецификации

Output Voltage

±5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

±200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 8

Isolation Voltage

1.6kV dc

Depth

11.1mm

Width

9.2mm

Length

21.8mm

Series

TMR 2

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2 Series

The Tracopower TMR series is a family of isolated 2W DC-DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. This DC-DC converter comes in a compact SIP-8 plastic package with small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. An excellent efficiency allows –40°C to +85°C operation temperatures. Further features of the TMR series include remote On/Off control and continuous short circuit protection. The ultra-compact dimensions of these DC-DC converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Wide 2:1 input voltage range
Compact SIP-8 package
Small footprint
Full SMD design
Temperature range –40° to +85°C
High efficiency
Excellent load and line regulation
Indefinite short-circuit protection
I/O isolation 1000VDC
Remote On/Off control
Fully RoHS compliant
3-year product warranty

Approvals

UL/cUL

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 16,10

€ 16,10 Всеки (ex VAT)

TRACOPOWER TMR 2 DC-DC Converter, ±5V dc/ ±200mA Output, 9 → 18 V dc Input, 2W, Through Hole, +85°C Max Temp

€ 16,10

€ 16,10 Всеки (ex VAT)

TRACOPOWER TMR 2 DC-DC Converter, ±5V dc/ ±200mA Output, 9 → 18 V dc Input, 2W, Through Hole, +85°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 16,10
5 - 9€ 15,60
10 - 24€ 15,14
25 - 49€ 14,48
50+€ 13,84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

±5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

±200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 8

Isolation Voltage

1.6kV dc

Depth

11.1mm

Width

9.2mm

Length

21.8mm

Series

TMR 2

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2 Series

The Tracopower TMR series is a family of isolated 2W DC-DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. This DC-DC converter comes in a compact SIP-8 plastic package with small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. An excellent efficiency allows –40°C to +85°C operation temperatures. Further features of the TMR series include remote On/Off control and continuous short circuit protection. The ultra-compact dimensions of these DC-DC converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Wide 2:1 input voltage range
Compact SIP-8 package
Small footprint
Full SMD design
Temperature range –40° to +85°C
High efficiency
Excellent load and line regulation
Indefinite short-circuit protection
I/O isolation 1000VDC
Remote On/Off control
Fully RoHS compliant
3-year product warranty

Approvals

UL/cUL

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от