Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
83mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1.5kV dc
Depth
8.7mm
Length
18.9mm
Series
TMR 1SM
Load Regulation
0.01
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Efficiency
80%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 1W SIP Fully Regulated Surface Mount DC-DC Converter - TMR 1 SM Series
The Tracopower TMR 1 series is a ultra compact 1W isolated DC-DC converter in SIP package with regulated output voltages. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.
Wide 2:1 input voltage range
Fully regulated outputs
Operating temperature -40°C to +85°C
No minimum load required
I/0 isolation 1500 VDC
Short circuit protection
Compact SIP package
€ 13,87
€ 13,87 Всеки (ex VAT)
1
€ 13,87
€ 13,87 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 13,87 |
5 - 9 | € 13,45 |
10 - 24 | € 13,04 |
25 - 49 | € 12,48 |
50+ | € 11,92 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
83mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1.5kV dc
Depth
8.7mm
Length
18.9mm
Series
TMR 1SM
Load Regulation
0.01
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Efficiency
80%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 1W SIP Fully Regulated Surface Mount DC-DC Converter - TMR 1 SM Series
The Tracopower TMR 1 series is a ultra compact 1W isolated DC-DC converter in SIP package with regulated output voltages. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.
Wide 2:1 input voltage range
Fully regulated outputs
Operating temperature -40°C to +85°C
No minimum load required
I/0 isolation 1500 VDC
Short circuit protection
Compact SIP package