Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER TMR 1SM DC-DC Converter, 5V dc/ 200mA Output, 18 → 36 V dc Input, 1W, Surface Mount, +85°C Max Temp

Номер на артикул на RS: 781-3131Марка: TRACOPOWER№ по каталога на производителя: TMR 1-2411SM
brand-logo

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

200mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.5kV dc

Length

18.9mm

Depth

8.7mm

Series

TMR 1SM

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 1W SIP Fully Regulated Surface Mount DC-DC Converter - TMR 1 SM Series

The Tracopower TMR 1 series is a ultra compact 1W isolated DC-DC converter in SIP package with regulated output voltages. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.

Wide 2:1 input voltage range
Fully regulated outputs
Operating temperature -40°C to +85°C
No minimum load required
I/0 isolation 1500 VDC
Short circuit protection
Compact SIP package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 13,58

€ 13,58 Всеки (ex VAT)

TRACOPOWER TMR 1SM DC-DC Converter, 5V dc/ 200mA Output, 18 → 36 V dc Input, 1W, Surface Mount, +85°C Max Temp
Изберете тип опаковка

€ 13,58

€ 13,58 Всеки (ex VAT)

TRACOPOWER TMR 1SM DC-DC Converter, 5V dc/ 200mA Output, 18 → 36 V dc Input, 1W, Surface Mount, +85°C Max Temp
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 13,58
5 - 9€ 13,18
10 - 24€ 12,78
25 - 49€ 12,23
50+€ 11,69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

200mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.5kV dc

Length

18.9mm

Depth

8.7mm

Series

TMR 1SM

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 1W SIP Fully Regulated Surface Mount DC-DC Converter - TMR 1 SM Series

The Tracopower TMR 1 series is a ultra compact 1W isolated DC-DC converter in SIP package with regulated output voltages. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.

Wide 2:1 input voltage range
Fully regulated outputs
Operating temperature -40°C to +85°C
No minimum load required
I/0 isolation 1500 VDC
Short circuit protection
Compact SIP package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от