TRACOPOWER Switching Power Supply, TMP 60112C, 12V dc, 5A, 60W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
5A
Power Rating
60W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
112mm
Width
67.8mm
Medical Approved
No
Depth
38mm
Series
TMP
Efficiency
82%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Weight
332g
Distrelec Product Id
16972887
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series
4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.
Ultra compact and low profile design
Universal 85-264Vac input
Fully encapsulated offering protection against pollution and dust
Short circuit, overload and over temperature protection
3kVac input / output isolation
Protection Class II
EM Ccompliance to EN 55022, level B, FCC Part 15 level B
Approvals
CB, UL recognised component for Canada & US
Standards
IEC/EN 60950-1, UL 60950-1, UL/cUL 508 (chassis mount single and symetric dual output models only)
Switch Mode - Traco, TMP and TMPM Series
€ 85,73
€ 85,73 Всеки (ex VAT)
1
€ 85,73
€ 85,73 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 85,73 |
5 - 9 | € 83,16 |
10 - 24 | € 80,59 |
25 - 49 | € 77,17 |
50+ | € 73,73 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
5A
Power Rating
60W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
112mm
Width
67.8mm
Medical Approved
No
Depth
38mm
Series
TMP
Efficiency
82%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Weight
332g
Distrelec Product Id
16972887
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series
4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.
Ultra compact and low profile design
Universal 85-264Vac input
Fully encapsulated offering protection against pollution and dust
Short circuit, overload and over temperature protection
3kVac input / output isolation
Protection Class II
EM Ccompliance to EN 55022, level B, FCC Part 15 level B
Approvals
CB, UL recognised component for Canada & US
Standards
IEC/EN 60950-1, UL 60950-1, UL/cUL 508 (chassis mount single and symetric dual output models only)