TRACOPOWER Switching Power Supply, TMM 24212C, ±12V dc, ±1A, 24W, 1 Output, 85 → 264V ac Input Voltage

Номер на артикул на RS: 781-7101Марка: TRACOPOWER№ по каталога на производителя: TMM 24212C
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

±12V dc

Output Current

±1A

Power Rating

24W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

96mm

Width

54mm

Medical Approved

Yes

Depth

22.3mm

Minimum Temperature

-40°C

Maximum Temperature

+80°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

24W, PCB/Chassis Mount, Encapsulated, Switch Mode, Medical, AC-DC Power Supply, TMM 24 Series

The Tracopower TMM 24 series of ultra compact AC/DC power supplies come in a fully encapsulated plastic case. These power supplies feature the latest medical safety approvals (2 x MOPP) and extended operating temperature range from -40°C to +80°C making them suitable for worldwide markets. The TMM 24 series AC/DC modules offer an interesting solution for many space critical applications in commercial, medical and industrial electronic equipment and comply with the latest European ErP directive.

Medical safety to IEC/EN 60601-1 3rd-edition, 2 x MOPP
Extended operating temp. range -40°C to +60°C at full load
Fully encapsulated low profile plastic case
Ready to meet ErP directive ˂0.3W no load power consumption
PCB-mount version or chassis-mount version with DC-OK LED-indicator
Universal input 90–264 VAC, 47–440 Hz
EMI meets EN 55022, class B and FCC, level B
Safety class II prepared
Short circuit and overload protection
3-year product warranty

Approvals

CB certificate for IEC 60950-1
CB certificate for IEC 60601-1
UL/cUL 60950-1 / UL/cUL 60601-1

Standards

IEC/EN 60950-1, UL 60950-1
IEC/EN 60601-1 3rd edition, 2 x MOPP
UL 60601-1, UL 508 for chassis mount version

Switch Mode - Traco, TMM Series

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 83,99

€ 83,99 Всеки (ex VAT)

TRACOPOWER Switching Power Supply, TMM 24212C, ±12V dc, ±1A, 24W, 1 Output, 85 → 264V ac Input Voltage

€ 83,99

€ 83,99 Всеки (ex VAT)

TRACOPOWER Switching Power Supply, TMM 24212C, ±12V dc, ±1A, 24W, 1 Output, 85 → 264V ac Input Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 83,99
5 - 9€ 81,47
10 - 24€ 78,95
25 - 49€ 75,59
50+€ 72,23
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

±12V dc

Output Current

±1A

Power Rating

24W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

96mm

Width

54mm

Medical Approved

Yes

Depth

22.3mm

Minimum Temperature

-40°C

Maximum Temperature

+80°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

24W, PCB/Chassis Mount, Encapsulated, Switch Mode, Medical, AC-DC Power Supply, TMM 24 Series

The Tracopower TMM 24 series of ultra compact AC/DC power supplies come in a fully encapsulated plastic case. These power supplies feature the latest medical safety approvals (2 x MOPP) and extended operating temperature range from -40°C to +80°C making them suitable for worldwide markets. The TMM 24 series AC/DC modules offer an interesting solution for many space critical applications in commercial, medical and industrial electronic equipment and comply with the latest European ErP directive.

Medical safety to IEC/EN 60601-1 3rd-edition, 2 x MOPP
Extended operating temp. range -40°C to +60°C at full load
Fully encapsulated low profile plastic case
Ready to meet ErP directive ˂0.3W no load power consumption
PCB-mount version or chassis-mount version with DC-OK LED-indicator
Universal input 90–264 VAC, 47–440 Hz
EMI meets EN 55022, class B and FCC, level B
Safety class II prepared
Short circuit and overload protection
3-year product warranty

Approvals

CB certificate for IEC 60950-1
CB certificate for IEC 60601-1
UL/cUL 60950-1 / UL/cUL 60601-1

Standards

IEC/EN 60950-1, UL 60950-1
IEC/EN 60601-1 3rd edition, 2 x MOPP
UL 60601-1, UL 508 for chassis mount version

Switch Mode - Traco, TMM Series

Може да се интересувате от