TRACOPOWER Switching Power Supply, TMLM 10105, 5V dc, 2A, 10W, 1 Output, 90 → 264V ac Input Voltage

Номер на артикул на RS: 511-5208Марка: TRACOPOWER№ по каталога на производителя: TMLM 10105
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

5V dc

Output Current

2A

Power Rating

10W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

52.4mm

Width

27.2mm

Depth

23.5mm

Efficiency

79%

Minimum Temperature

-25°C

Weight

54g

Maximum Temperature

+60°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 4W to 20W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMLM Series

The Traco Power TMLM series is a range of encapsulated switching power supplies. The TMLM feature a full SMD design and high efficiency which guarantees high reliability. With their high power density and fully encapsulated module the TMLM switch mode power supplies can be soldered directly on to PCBs, making these AC-DC power modules the perfect solution for space critical applications in commercial and industrial electronic equipment. The

AC/DC power modules for PCB mounting
Highest power density
Fully encapsulated plastic case
Universal input 90–264 VAC, 47–440 Hz
High efficiency
EMI meets EN 55022, class B and FCC, level B
Low ripple and noise
Short circuit and overload protection

Approvals

UL/cUL, CB

Standards

UL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 38,55

€ 38,55 Всеки (ex VAT)

TRACOPOWER Switching Power Supply, TMLM 10105, 5V dc, 2A, 10W, 1 Output, 90 → 264V ac Input Voltage

€ 38,55

€ 38,55 Всеки (ex VAT)

TRACOPOWER Switching Power Supply, TMLM 10105, 5V dc, 2A, 10W, 1 Output, 90 → 264V ac Input Voltage

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 38,55
5 - 9€ 37,40
10 - 24€ 36,24
25 - 49€ 34,71
50+€ 33,16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

5V dc

Output Current

2A

Power Rating

10W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

52.4mm

Width

27.2mm

Depth

23.5mm

Efficiency

79%

Minimum Temperature

-25°C

Weight

54g

Maximum Temperature

+60°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 4W to 20W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMLM Series

The Traco Power TMLM series is a range of encapsulated switching power supplies. The TMLM feature a full SMD design and high efficiency which guarantees high reliability. With their high power density and fully encapsulated module the TMLM switch mode power supplies can be soldered directly on to PCBs, making these AC-DC power modules the perfect solution for space critical applications in commercial and industrial electronic equipment. The

AC/DC power modules for PCB mounting
Highest power density
Fully encapsulated plastic case
Universal input 90–264 VAC, 47–440 Hz
High efficiency
EMI meets EN 55022, class B and FCC, level B
Low ripple and noise
Short circuit and overload protection

Approvals

UL/cUL, CB

Standards

UL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more