Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±15V dc
Output Current
667mA
Power Rating
20W
Number of Outputs
2
Input Voltage
100 → 375 V dc, 90 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
70mm
Width
48mm
Depth
22mm
Efficiency
75 → 84%
Minimum Temperature
-25°C
Weight
110g
Maximum Temperature
+60°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series
Ultra compact fully encapsulated power supplies with increased power density
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection
Approvals
UL Recognised Component for Canada & US
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
€ 57,44
€ 57,44 Всеки (ex VAT)
1
€ 57,44
€ 57,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 57,44 |
5 - 9 | € 55,72 |
10 - 24 | € 54,00 |
25 - 49 | € 51,70 |
50+ | € 49,40 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±15V dc
Output Current
667mA
Power Rating
20W
Number of Outputs
2
Input Voltage
100 → 375 V dc, 90 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
70mm
Width
48mm
Depth
22mm
Efficiency
75 → 84%
Minimum Temperature
-25°C
Weight
110g
Maximum Temperature
+60°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series
Ultra compact fully encapsulated power supplies with increased power density
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection
Approvals
UL Recognised Component for Canada & US
Standards
UL 60950-1, IEC 60950-1, EN 60950-1