Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER Switching Power Supply, TML 20212, ±12V dc, 833mA, 20W, Dual Output, 100 → 375 V dc, 90 → 264

Номер на артикул на RS: 706-6072Марка: TRACOPOWER№ по каталога на производителя: TML 20212
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

±12V dc

Output Current

833mA

Power Rating

20W

Number of Outputs

2

Input Voltage

100 → 375 V dc, 90 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

69.5mm

Width

47.5mm

Depth

21.7mm

Series

TML

Efficiency

75 → 84%

Maximum Temperature

+60°C

Minimum Temperature

-25°C

Weight

110g

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series

Ultra compact fully encapsulated power supplies with increased power density
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection

Approvals

UL Recognised Component for Canada & US

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 58,22

€ 58,22 Всеки (ex VAT)

TRACOPOWER Switching Power Supply, TML 20212, ±12V dc, 833mA, 20W, Dual Output, 100 → 375 V dc, 90 → 264

€ 58,22

€ 58,22 Всеки (ex VAT)

TRACOPOWER Switching Power Supply, TML 20212, ±12V dc, 833mA, 20W, Dual Output, 100 → 375 V dc, 90 → 264
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 58,22
5 - 9€ 56,48
10 - 24€ 54,72
25 - 49€ 52,40
50+€ 50,06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

±12V dc

Output Current

833mA

Power Rating

20W

Number of Outputs

2

Input Voltage

100 → 375 V dc, 90 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

69.5mm

Width

47.5mm

Depth

21.7mm

Series

TML

Efficiency

75 → 84%

Maximum Temperature

+60°C

Minimum Temperature

-25°C

Weight

110g

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series

Ultra compact fully encapsulated power supplies with increased power density
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection

Approvals

UL Recognised Component for Canada & US

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more