Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TML 15112C, 12V dc, 1.25A, 15W, 1 Output, 85 → 264 V ac, 85

Номер на артикул на RS: 434-2623Марка: TRACOPOWER№ по каталога на производителя: TML 15112C
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

12V dc

Output Current

1.25A

Power Rating

15W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 85 → 370 V dc

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

96mm

Width

54mm

Depth

26.5mm

Efficiency

72 → 80%

Series

TML-C

Minimum Temperature

-25°C

Weight

150g

Maximum Temperature

+60°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 10W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series

Products not recommended for new designs please refer to the alternative at the bottom of the page
Safety Class I (Class II, TML30 models only)
Fully encapsulated power modules
PCB mounting with solder pins & chassis mounting with screw terminals options
Wide range universal input
EMI meets EN 55022 Class B, FCC level B
Short circuit and overload protection
Low ripple and noise

Approvals

UL Recognised Component for Canada & US

Standards

IEC/EN60950, UL1950

Информацията за складовите наличности временно не е налична.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TML 15112C, 12V dc, 1.25A, 15W, 1 Output, 85 → 264 V ac, 85

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TML 15112C, 12V dc, 1.25A, 15W, 1 Output, 85 → 264 V ac, 85
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Output Voltage

12V dc

Output Current

1.25A

Power Rating

15W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 85 → 370 V dc

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

96mm

Width

54mm

Depth

26.5mm

Efficiency

72 → 80%

Series

TML-C

Minimum Temperature

-25°C

Weight

150g

Maximum Temperature

+60°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 10W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series

Products not recommended for new designs please refer to the alternative at the bottom of the page
Safety Class I (Class II, TML30 models only)
Fully encapsulated power modules
PCB mounting with solder pins & chassis mounting with screw terminals options
Wide range universal input
EMI meets EN 55022 Class B, FCC level B
Short circuit and overload protection
Low ripple and noise

Approvals

UL Recognised Component for Canada & US

Standards

IEC/EN60950, UL1950