Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 4
Isolation Voltage
1kV dc
Depth
10.2mm
Length
11.5mm
Width
6.1mm
Railway Approved
No
Series
TME
Load Regulation
±10%
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
71%
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Tracopower (TME Series) 1W SIP Single Output Unregulated Isolated DC-DC Converter
The Traco Power TME series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The full SMD design of these isolated converters makes it possible to offer a product with high performance at a low cost. The TME DC-DC converters require only 0.7 cm2 board space and are the perfect solution for space-critical industrial applications for board level power distribution.
(Series) Features & Benefits:
Operating temperature (–40°C to +85°C), Storage temperature (–50°C to +125°C), Case temperature (Max. +90°C)
Humidity (non-condensing) 95 % rel H max
Isolation voltage (input/output) 1,000 VDC, Isolation capacity (input/output) 60 pF typ, Isolation resistance (input/output) >1,000 Mohm
Lead-free design, RoHS compliant
Industry-standard pinout
Casing material non-conductive black plastic (UL 94-V0 rated)
(Series) Input specifications:
Reverse polarity input current 0.3 A max.
Reflected input ripple current can be reduced by ext. 1 – 3.3 μF polyester film capacitor
Input filter Internal capacitors
(Series) Output specifications:
Capacitive load of 33 μF max
Short circuit protection limited 0.5 s max.
Ripple and noise (20 MHz Bandwidth) 150 mVp-p max.
Temperature coefficient ±0.01 %/K typ. / ±0.02 %/K max
€ 5,45
€ 5,45 Всеки (ex VAT)
Стандарт
1
€ 5,45
€ 5,45 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 5,45 |
5 - 9 | € 5,28 |
10 - 24 | € 5,12 |
25 - 49 | € 4,90 |
50+ | € 4,69 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 4
Isolation Voltage
1kV dc
Depth
10.2mm
Length
11.5mm
Width
6.1mm
Railway Approved
No
Series
TME
Load Regulation
±10%
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
71%
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Tracopower (TME Series) 1W SIP Single Output Unregulated Isolated DC-DC Converter
The Traco Power TME series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The full SMD design of these isolated converters makes it possible to offer a product with high performance at a low cost. The TME DC-DC converters require only 0.7 cm2 board space and are the perfect solution for space-critical industrial applications for board level power distribution.
(Series) Features & Benefits:
Operating temperature (–40°C to +85°C), Storage temperature (–50°C to +125°C), Case temperature (Max. +90°C)
Humidity (non-condensing) 95 % rel H max
Isolation voltage (input/output) 1,000 VDC, Isolation capacity (input/output) 60 pF typ, Isolation resistance (input/output) >1,000 Mohm
Lead-free design, RoHS compliant
Industry-standard pinout
Casing material non-conductive black plastic (UL 94-V0 rated)
(Series) Input specifications:
Reverse polarity input current 0.3 A max.
Reflected input ripple current can be reduced by ext. 1 – 3.3 μF polyester film capacitor
Input filter Internal capacitors
(Series) Output specifications:
Capacitive load of 33 μF max
Short circuit protection limited 0.5 s max.
Ripple and noise (20 MHz Bandwidth) 150 mVp-p max.
Temperature coefficient ±0.01 %/K typ. / ±0.02 %/K max