TRACOPOWER TMDC 60 DC-DC Converter, 24V dc/ 2.5A Output, 9 → 36 V dc Input, 60W, Chassis Mount, +85°C Max Temp

Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
24V dc
Input Voltage Range
9 → 36 V dc
Power Rating
60W
Input Voltage Nominal
24 V dc
Output Current
2.5A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Isolation Voltage
2.5kV dc
Width
67.8mm
Depth
38mm
Length
112mm
Series
TMDC 60
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
91%
Maximum Temperature
+85°C
Standards Met
CE, EN 60950-1, UL/CSA 60950-1
Distrelec Product Id
30008566
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 60W, Single Output, Regulated, Isolated DC-DC Converter - TMDC 60 Series
The Traco Power, encapsulated DC-DC converter TMDC 20, is a range of high performance modules. These isolated DC-DC converters have a wide 4:1 input voltage range and a tight output Voltage regulation. The TMDC 20 series needs a minimum load and offers a high efficiency also at low load conditions. The output voltage of these DC-DC converters is adjustable by external resistor. The TMDC 20 Series also features remote On/Off and power good LED indicator, which makes this unit a practical and reliable DC source for any application. The EMC immunity of these DC-DC converters is aligned for industrial applications.
Fully encapsulated low profile plastic case
Ultra wide 4:1 input voltage range
Operating temperature range –40C to +65C
Reinforced I/O isolation 2500Vdc
Excellent efficiency up to 92%
Input filter to meet EN 55022, class A
Optional DIN-Rail mount adapter
No minimum load required
Input polarity protection
Power good LED indicator
Output voltage adjustable
Remote On/Off
Approvals
CB, UL/cUL
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Traco - 20W to 60W - TMDC Series
€ 84,36
€ 84,36 Всеки (ex VAT)
1
€ 84,36
€ 84,36 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 84,36 |
5 - 9 | € 81,83 |
10 - 24 | € 79,30 |
25 - 49 | € 75,92 |
50+ | € 72,55 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
24V dc
Input Voltage Range
9 → 36 V dc
Power Rating
60W
Input Voltage Nominal
24 V dc
Output Current
2.5A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Isolation Voltage
2.5kV dc
Width
67.8mm
Depth
38mm
Length
112mm
Series
TMDC 60
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
91%
Maximum Temperature
+85°C
Standards Met
CE, EN 60950-1, UL/CSA 60950-1
Distrelec Product Id
30008566
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 60W, Single Output, Regulated, Isolated DC-DC Converter - TMDC 60 Series
The Traco Power, encapsulated DC-DC converter TMDC 20, is a range of high performance modules. These isolated DC-DC converters have a wide 4:1 input voltage range and a tight output Voltage regulation. The TMDC 20 series needs a minimum load and offers a high efficiency also at low load conditions. The output voltage of these DC-DC converters is adjustable by external resistor. The TMDC 20 Series also features remote On/Off and power good LED indicator, which makes this unit a practical and reliable DC source for any application. The EMC immunity of these DC-DC converters is aligned for industrial applications.
Fully encapsulated low profile plastic case
Ultra wide 4:1 input voltage range
Operating temperature range –40C to +65C
Reinforced I/O isolation 2500Vdc
Excellent efficiency up to 92%
Input filter to meet EN 55022, class A
Optional DIN-Rail mount adapter
No minimum load required
Input polarity protection
Power good LED indicator
Output voltage adjustable
Remote On/Off
Approvals
CB, UL/cUL
Standards
UL/cUL 60950-1, IEC/EN 60950-1