TRACOPOWER Switching Power Supply, TIW 12-112, 12V dc, 1A, 12W, 1 Output, 90 → 264 V ac, 130 → 375 V dc

Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
1A
Power Rating
12W
Number of Outputs
1
Input Voltage
90 → 264 V ac, 130 → 375 V dc
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
50.2mm
Width
23.6mm
Medical Approved
No
Depth
48mm
Efficiency
79%
Series
TIW 12
Minimum Temperature
-25°C
Weight
80g
Maximum Temperature
+50°C
Страна на произход
China
Детайли за продукта
Traco 4W to 12W, SMT/Wall Mount, Encapsulated, Switch Mode AC-DC Power Supply - TIW Series
The Traco Power TIW series of DC-power supplies has a small size and is designed for application in home and office installations. This encapsulated power supply fits in standard flush wall boxes and can also be mounted on walls. The power supply complies with safety and EMC standards for commercial and residential class II installations. Ideal applications of this DC-power supply are in powering of electric devices used in home automation and in security systems like for example DC-motors controllers, indicators, etc.
High efficiency switching power supplies
Easy installation into standard flush boxes
Fully encapsulated plastic housing
Dust and waterproof to IP 67
Protection class ll
Universal input range 93 to 264 VAC
Operating temp. range –25°C to +50°C
Short circuit and overload protection
Standards
IEC/EN 60950-1 EN 50178, EN 60335-1, UL 1310 class 2
€ 46,78
€ 46,78 Всеки (ex VAT)
1
€ 46,78
€ 46,78 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 4 | € 46,78 |
| 5 - 9 | € 45,38 |
| 10 - 24 | € 43,97 |
| 25 - 49 | € 42,10 |
| 50+ | € 40,24 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
1A
Power Rating
12W
Number of Outputs
1
Input Voltage
90 → 264 V ac, 130 → 375 V dc
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
50.2mm
Width
23.6mm
Medical Approved
No
Depth
48mm
Efficiency
79%
Series
TIW 12
Minimum Temperature
-25°C
Weight
80g
Maximum Temperature
+50°C
Страна на произход
China
Детайли за продукта
Traco 4W to 12W, SMT/Wall Mount, Encapsulated, Switch Mode AC-DC Power Supply - TIW Series
The Traco Power TIW series of DC-power supplies has a small size and is designed for application in home and office installations. This encapsulated power supply fits in standard flush wall boxes and can also be mounted on walls. The power supply complies with safety and EMC standards for commercial and residential class II installations. Ideal applications of this DC-power supply are in powering of electric devices used in home automation and in security systems like for example DC-motors controllers, indicators, etc.
High efficiency switching power supplies
Easy installation into standard flush boxes
Fully encapsulated plastic housing
Dust and waterproof to IP 67
Protection class ll
Universal input range 93 to 264 VAC
Operating temp. range –25°C to +50°C
Short circuit and overload protection
Standards
IEC/EN 60950-1 EN 50178, EN 60335-1, UL 1310 class 2

