Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 93 → 264V ac ac Input, 24V dc dc Output, 2A Output, 50W

Номер на артикул на RS: 434-2831Марка: TRACOPOWER№ по каталога на производителя: TIS 50-124
brand-logo

Технически документи

Спецификации

Series

TIS

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

93 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2A

Power Rating

50W

Dimensions

75 x 56.7 x 100mm

Depth

56.7mm

Width

56.7mm

Height

100mm

Minimum Temperature

-25°C

Efficiency

85%

MTBF

450000h

Load Regulation

±1%

Standards Met

EN 60950-1

Mounting Type

DIN Rail Mount

Ripple And Noise

50mV Pk-Pk

Output Voltage Adjustment Range

24 → 28V

Maximum Temperature

+70°C

Страна на произход

China

Детайли за продукта

50 to 600W TIS Series

High quality metal cased switch mode power supplies
Designed for symmetrical 35mm DIN-rail
Ideal for process control & machine tool applications
EMC immunity to EN50082-2
EMI to EN55011 Class B, FCC level B
Low profile
Adjustable output voltage
Fully regulated output, short circuit protection/current limit
Over-voltage protection
Very low ripple and noise
DC output OK LED indicator
Plugable screw terminals (included). Note: DIN-rail clip extends 7mm beyond depth of unit

Approvals

UL listed

Standards

IEC60950, EN60950, UL60950, UL508C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 93 → 264V ac ac Input, 24V dc dc Output, 2A Output, 50W

P.O.A.

TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 93 → 264V ac ac Input, 24V dc dc Output, 2A Output, 50W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

TIS

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

93 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2A

Power Rating

50W

Dimensions

75 x 56.7 x 100mm

Depth

56.7mm

Width

56.7mm

Height

100mm

Minimum Temperature

-25°C

Efficiency

85%

MTBF

450000h

Load Regulation

±1%

Standards Met

EN 60950-1

Mounting Type

DIN Rail Mount

Ripple And Noise

50mV Pk-Pk

Output Voltage Adjustment Range

24 → 28V

Maximum Temperature

+70°C

Страна на произход

China

Детайли за продукта

50 to 600W TIS Series

High quality metal cased switch mode power supplies
Designed for symmetrical 35mm DIN-rail
Ideal for process control & machine tool applications
EMC immunity to EN50082-2
EMI to EN55011 Class B, FCC level B
Low profile
Adjustable output voltage
Fully regulated output, short circuit protection/current limit
Over-voltage protection
Very low ripple and noise
DC output OK LED indicator
Plugable screw terminals (included). Note: DIN-rail clip extends 7mm beyond depth of unit

Approvals

UL listed

Standards

IEC60950, EN60950, UL60950, UL508C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more