Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 93 → 132V ac ac Input, 48V dc dc Output, 3A Output, 150W

Номер на артикул на RS: 252-8724Марка: TRACOPOWER№ по каталога на производителя: TIS 150-148
brand-logo

Технически документи

Спецификации

Series

TIS

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

93 → 132V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

3A

Power Rating

150W

Dimensions

157 x 56.7 x 114.6mm

Depth

56.7mm

Width

56.7mm

Height

114.6mm

Minimum Temperature

-25°C

MTBF

420000h

Load Regulation

±1%

Mounting Type

DIN Rail Mount

Ripple And Noise

50mV Pk-Pk

Maximum Temperature

+70°C

Детайли за продукта

50 to 600W TIS Series

High quality metal cased switch mode power supplies
Designed for symmetrical 35mm DIN-rail
Ideal for process control & machine tool applications
EMC immunity to EN50082-2
EMI to EN55011 Class B, FCC level B
Low profile
Adjustable output voltage
Fully regulated output, short circuit protection/current limit
Over-voltage protection
Very low ripple and noise
DC output OK LED indicator
Plugable screw terminals (included). Note: DIN-rail clip extends 7mm beyond depth of unit

Approvals

UL listed

Standards

IEC60950, EN60950, UL60950, UL508C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 205,15

€ 205,15 Всеки (ex VAT)

TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 93 → 132V ac ac Input, 48V dc dc Output, 3A Output, 150W

€ 205,15

€ 205,15 Всеки (ex VAT)

TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 93 → 132V ac ac Input, 48V dc dc Output, 3A Output, 150W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 205,15
10 - 14€ 194,90
15+€ 184,64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Series

TIS

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

93 → 132V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

3A

Power Rating

150W

Dimensions

157 x 56.7 x 114.6mm

Depth

56.7mm

Width

56.7mm

Height

114.6mm

Minimum Temperature

-25°C

MTBF

420000h

Load Regulation

±1%

Mounting Type

DIN Rail Mount

Ripple And Noise

50mV Pk-Pk

Maximum Temperature

+70°C

Детайли за продукта

50 to 600W TIS Series

High quality metal cased switch mode power supplies
Designed for symmetrical 35mm DIN-rail
Ideal for process control & machine tool applications
EMC immunity to EN50082-2
EMI to EN55011 Class B, FCC level B
Low profile
Adjustable output voltage
Fully regulated output, short circuit protection/current limit
Over-voltage protection
Very low ripple and noise
DC output OK LED indicator
Plugable screw terminals (included). Note: DIN-rail clip extends 7mm beyond depth of unit

Approvals

UL listed

Standards

IEC60950, EN60950, UL60950, UL508C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от