Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
36 → 75 V dc
Power Rating
3.5W
Input Voltage Nominal
48 V dc
Output Current
±117mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 16
Isolation Voltage
5kV ac
Width
14.4mm
Depth
10.2mm
Length
24.3mm
Series
TIM 3.5
Medical Approved
Yes
Efficiency
82%
Standards Met
EN 55022, IEC/EN/ES 60601-1
Страна на произход
Taiwan, Province Of China
€ 378,07
€ 378,07 1 Tube of 10 (ex VAT)
1
€ 378,07
€ 378,07 1 Tube of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 378,07 |
5 - 9 | € 366,73 |
10 - 24 | € 355,39 |
25 - 49 | € 340,26 |
50+ | € 325,14 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
36 → 75 V dc
Power Rating
3.5W
Input Voltage Nominal
48 V dc
Output Current
±117mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 16
Isolation Voltage
5kV ac
Width
14.4mm
Depth
10.2mm
Length
24.3mm
Series
TIM 3.5
Medical Approved
Yes
Efficiency
82%
Standards Met
EN 55022, IEC/EN/ES 60601-1
Страна на произход
Taiwan, Province Of China