TRACOPOWER THN 20WI DC-DC Converter, 3.3V dc/ 4.5A Output, 18 → 75 V dc Input, 20W, Through Hole, +85°C Max Temp

Номер на артикул на RS: 166-5870Марка: TRACOPOWER№ по каталога на производителя: THN 20-4810WI
brand-logo

Технически документи

Спецификации

Output Voltage

3.3V dc

Input Voltage Range

18 → 75 V dc

Power Rating

20W

Input Voltage Nominal

48 V dc

Output Current

4.5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 1 in

Isolation Voltage

1.5kV dc

Depth

9.9mm

Length

25.4mm

Series

THN 20WI

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - THN 20WI Series

20W single/dual output regulated isolated high performance DC-DC converter modules with a high power density, wide input voltage range and low input current characteristics at minimal load. These regulated isolated high performance DC-DC converter modules have a high efficiency enabling operation in temperature ranges of up to 75°C or 85°C with a heatsink. Typical applications for these DC-DC converter modules include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.

Ultra compact size: 1.0” x 1.0” x 0.4”
Shielded metal case with isolated baseplate
Wide 4:1 input voltage ranges
Very high efficiency up to 90%
Output voltage adjustable
Remote On/Off control
Operating temp. range –40°C to +75°C and up to 85 °C with heat-sink
I/O isolation voltage 1500 Vdc
Input filter meets EN 55022 class A without external components
No minimum load required

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 493,53

€ 493,53 1 Tube of 10 (ex VAT)

TRACOPOWER THN 20WI DC-DC Converter, 3.3V dc/ 4.5A Output, 18 → 75 V dc Input, 20W, Through Hole, +85°C Max Temp

€ 493,53

€ 493,53 1 Tube of 10 (ex VAT)

TRACOPOWER THN 20WI DC-DC Converter, 3.3V dc/ 4.5A Output, 18 → 75 V dc Input, 20W, Through Hole, +85°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 493,53
5 - 9€ 478,73
10 - 24€ 463,92
25 - 49€ 444,17
50+€ 424,44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

3.3V dc

Input Voltage Range

18 → 75 V dc

Power Rating

20W

Input Voltage Nominal

48 V dc

Output Current

4.5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 1 in

Isolation Voltage

1.5kV dc

Depth

9.9mm

Length

25.4mm

Series

THN 20WI

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - THN 20WI Series

20W single/dual output regulated isolated high performance DC-DC converter modules with a high power density, wide input voltage range and low input current characteristics at minimal load. These regulated isolated high performance DC-DC converter modules have a high efficiency enabling operation in temperature ranges of up to 75°C or 85°C with a heatsink. Typical applications for these DC-DC converter modules include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.

Ultra compact size: 1.0” x 1.0” x 0.4”
Shielded metal case with isolated baseplate
Wide 4:1 input voltage ranges
Very high efficiency up to 90%
Output voltage adjustable
Remote On/Off control
Operating temp. range –40°C to +75°C and up to 85 °C with heat-sink
I/O isolation voltage 1500 Vdc
Input filter meets EN 55022 class A without external components
No minimum load required

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more