Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
20W
Input Voltage Nominal
12 V dc
Output Current
1.67A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1 x 1 in
Isolation Voltage
1.5kV dc
Depth
9.9mm
Length
25.4mm
Series
THN 20
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
89%
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - THN 20 Series
20W single/dual output regulated isolated high performance DC-DC converter modules with a high power density, compact design and wide input voltage range. These isolated high performance DC-DC converter modules have a high efficiency enabling operation in temperatures of up to 75°C or 85°C using a heatsink. Typical applications for these high performance DC-DC converter modules include mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics.
Ultra compact size: 1.0 x 1.0 x 0.4
Shielded metal case with isolated baseplate
Wide 2:1 input voltage ranges
Very high efficiency up to 90%
Output voltage adjustable
Remote On/Off control
Operating temp. range –40°C to +75°C and up to 85 °C with heat-sink
I/O isolation voltage 1500 Vdc
Input filter meets EN 55022 class A without external components
No minimum load required
€ 42,17
€ 42,17 Всеки (ex VAT)
Стандарт
1
€ 42,17
€ 42,17 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | 
|---|---|
| 1 - 4 | € 42,17 | 
| 5 - 9 | € 40,91 | 
| 10 - 24 | € 39,64 | 
| 25 - 49 | € 37,96 | 
| 50+ | € 36,27 | 
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
20W
Input Voltage Nominal
12 V dc
Output Current
1.67A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1 x 1 in
Isolation Voltage
1.5kV dc
Depth
9.9mm
Length
25.4mm
Series
THN 20
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
89%
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - THN 20 Series
20W single/dual output regulated isolated high performance DC-DC converter modules with a high power density, compact design and wide input voltage range. These isolated high performance DC-DC converter modules have a high efficiency enabling operation in temperatures of up to 75°C or 85°C using a heatsink. Typical applications for these high performance DC-DC converter modules include mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics.
Ultra compact size: 1.0 x 1.0 x 0.4
Shielded metal case with isolated baseplate
Wide 2:1 input voltage ranges
Very high efficiency up to 90%
Output voltage adjustable
Remote On/Off control
Operating temp. range –40°C to +75°C and up to 85 °C with heat-sink
I/O isolation voltage 1500 Vdc
Input filter meets EN 55022 class A without external components
No minimum load required


