Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
3.3V dc
Input Voltage Range
9 → 18 V dc
Power Rating
15W
Input Voltage Nominal
12 V dc
Output Current
4.5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1 x 1 in
Isolation Voltage
1.6kV dc
Width
25.4mm
Depth
9.9mm
Length
25.4mm
Series
THN 15N
Load Regulation
0.002
Minimum Temperature
-40°C
Efficiency
88%
Maximum Temperature
+105°C
Standards Met
EN 55024, EN 55032, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN/UL 62368-1, UL 94V-0
Страна на произход
Taiwan, Province Of China
€ 385,73
€ 385,73 1 Tube of 10 (ex VAT)
1
€ 385,73
€ 385,73 1 Tube of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 385,73 |
5 - 9 | € 374,16 |
10 - 24 | € 362,59 |
25 - 49 | € 347,16 |
50+ | € 331,72 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
3.3V dc
Input Voltage Range
9 → 18 V dc
Power Rating
15W
Input Voltage Nominal
12 V dc
Output Current
4.5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1 x 1 in
Isolation Voltage
1.6kV dc
Width
25.4mm
Depth
9.9mm
Length
25.4mm
Series
THN 15N
Load Regulation
0.002
Minimum Temperature
-40°C
Efficiency
88%
Maximum Temperature
+105°C
Standards Met
EN 55024, EN 55032, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN/UL 62368-1, UL 94V-0
Страна на произход
Taiwan, Province Of China