Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
10W
Input Voltage Nominal
24 V dc
Output Current
1A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
-10 → +10%
Isolation Voltage
3kV dc
Length
25.4mm
Depth
9.9mm
Width
25.4mm
Series
THN 10WIR
Railway Approved
Yes
Load Regulation
0.01
Maximum Temperature
+80°C
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
0.86
Страна на произход
Taiwan, Province Of China
€ 401,32
€ 401,32 1 Tube of 10 (ex VAT)
1
€ 401,32
€ 401,32 1 Tube of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 401,32 |
5 - 9 | € 389,28 |
10 - 24 | € 377,24 |
25 - 49 | € 361,18 |
50+ | € 345,13 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
10W
Input Voltage Nominal
24 V dc
Output Current
1A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
-10 → +10%
Isolation Voltage
3kV dc
Length
25.4mm
Depth
9.9mm
Width
25.4mm
Series
THN 10WIR
Railway Approved
Yes
Load Regulation
0.01
Maximum Temperature
+80°C
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
0.86
Страна на произход
Taiwan, Province Of China