TRACOPOWER THM 6 DC-DC Converter, 5V dc/ 1.2A Output, 18 → 36 V dc Input, 6W, PCB Mount, +90°C Max Temp -40°C

Номер на артикул на RS: 135-0571Марка: TRACOPOWER№ по каталога на производителя: THM 6-2411
brand-logo

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

1.2A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

DIP-24

Isolation Voltage

5kV ac

Length

31.8mm

Width

20.3mm

Depth

10.2mm

Series

THM 6

Load Regulation

0.002

Standards Met

ANSI/AAMI ES60601-1:2005/(R)2012, CB Scheme IEC 606010-1, cULus Recognised, ES60601-1, IEC/EN 60601-1

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

86%

Maximum Temperature

+90°C

Детайли за продукта

Traco Power THM 6 Series, 6 Watt

The THM-6 Series is a range of medical 6 W DC-DC converters in a DIP-24 plastic package with a wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 V ac RMS isolation and a low leakage current of less than 2 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485, with a high efficiency of up to 89% and highest grade components. The converters can reliably operate in an ambient temperature range of –40°C up to +90°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation control and measurement or IGBT drivers.

Features and Benefits

• Wide 2:1 input voltage
• I/O isolation 5000 V ac RMS rated for 250 V ac RMS working voltage
• Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
• Risk management process according to ISO 14971 including risk management file
• Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
• Low leakage current
• Extended operating temperature range –40°C to 90°C
• Input filter to meet EN55022 class A
• Operating up to 5000 m altitude
• 5-year product warranty A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 408,67

€ 408,67 1 Tube of 10 (ex VAT)

TRACOPOWER THM 6 DC-DC Converter, 5V dc/ 1.2A Output, 18 → 36 V dc Input, 6W, PCB Mount, +90°C Max Temp -40°C

€ 408,67

€ 408,67 1 Tube of 10 (ex VAT)

TRACOPOWER THM 6 DC-DC Converter, 5V dc/ 1.2A Output, 18 → 36 V dc Input, 6W, PCB Mount, +90°C Max Temp -40°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 408,67
5 - 9€ 396,42
10 - 24€ 384,14
25 - 49€ 367,80
50+€ 351,46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

1.2A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

DIP-24

Isolation Voltage

5kV ac

Length

31.8mm

Width

20.3mm

Depth

10.2mm

Series

THM 6

Load Regulation

0.002

Standards Met

ANSI/AAMI ES60601-1:2005/(R)2012, CB Scheme IEC 606010-1, cULus Recognised, ES60601-1, IEC/EN 60601-1

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

86%

Maximum Temperature

+90°C

Детайли за продукта

Traco Power THM 6 Series, 6 Watt

The THM-6 Series is a range of medical 6 W DC-DC converters in a DIP-24 plastic package with a wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 V ac RMS isolation and a low leakage current of less than 2 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485, with a high efficiency of up to 89% and highest grade components. The converters can reliably operate in an ambient temperature range of –40°C up to +90°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation control and measurement or IGBT drivers.

Features and Benefits

• Wide 2:1 input voltage
• I/O isolation 5000 V ac RMS rated for 250 V ac RMS working voltage
• Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
• Risk management process according to ISO 14971 including risk management file
• Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
• Low leakage current
• Extended operating temperature range –40°C to 90°C
• Input filter to meet EN55022 class A
• Operating up to 5000 m altitude
• 5-year product warranty A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more