TRACOPOWER THM 10 DC-DC Converter, 12V dc/ 830mA Output, 9 → 18 V dc Input, 10W, PCB Mount, +90°C Max Temp -40°C

Номер на артикул на RS: 135-0598Марка: TRACOPOWER№ по каталога на производителя: THM 10-1212
brand-logo

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

10W

Input Voltage Nominal

12 V dc

Output Current

830mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

DIP-24

Isolation Voltage

5kV ac

Width

20.3mm

Depth

10.2mm

Length

31.8mm

Series

THM 10

Load Regulation

0.002

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

88%

Maximum Temperature

+90°C

Standards Met

ANSI/AAMI ES60601-1:2005/(R)2012, CB Scheme IEC 606010-1, cULus Recognised, ES60601-1, IEC/EN 60601-1

Детайли за продукта

Traco Power THM 10 Series, 10 Watt

The THM-10 series is a range of medical 10 Watt DC/DC converters in DIP-24 plastic package with a wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficien¬cy of up to 87% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +90°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.

Features and Benefits

• Wide 2:1 input voltage
• I/O isolation 5000 V ac RMS rated for 250 V ac RMS working voltage
• Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
• Risk management process according to ISO 14971 including risk management file
• Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
• Low Leakage Current
• Extended operating temperature range –40°C to 90°C
• Operating up to 5000 m altitude
• 5-year product warranty A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 508,69

€ 508,69 1 Tube of 10 (ex VAT)

TRACOPOWER THM 10 DC-DC Converter, 12V dc/ 830mA Output, 9 → 18 V dc Input, 10W, PCB Mount, +90°C Max Temp -40°C

€ 508,69

€ 508,69 1 Tube of 10 (ex VAT)

TRACOPOWER THM 10 DC-DC Converter, 12V dc/ 830mA Output, 9 → 18 V dc Input, 10W, PCB Mount, +90°C Max Temp -40°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 508,69
5 - 9€ 493,43
10 - 24€ 478,17
25 - 49€ 457,82
50+€ 437,47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

10W

Input Voltage Nominal

12 V dc

Output Current

830mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

DIP-24

Isolation Voltage

5kV ac

Width

20.3mm

Depth

10.2mm

Length

31.8mm

Series

THM 10

Load Regulation

0.002

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

88%

Maximum Temperature

+90°C

Standards Met

ANSI/AAMI ES60601-1:2005/(R)2012, CB Scheme IEC 606010-1, cULus Recognised, ES60601-1, IEC/EN 60601-1

Детайли за продукта

Traco Power THM 10 Series, 10 Watt

The THM-10 series is a range of medical 10 Watt DC/DC converters in DIP-24 plastic package with a wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficien¬cy of up to 87% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +90°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.

Features and Benefits

• Wide 2:1 input voltage
• I/O isolation 5000 V ac RMS rated for 250 V ac RMS working voltage
• Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
• Risk management process according to ISO 14971 including risk management file
• Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
• Low Leakage Current
• Extended operating temperature range –40°C to 90°C
• Operating up to 5000 m altitude
• 5-year product warranty A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more