Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
6W
Input Voltage Nominal
24 V dc
Output Current
500mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1.5kV dc
Length
22mm
Depth
10.05mm
Series
THL 6WISM
Load Regulation
±1.2%
Minimum Temperature
-40°C
Efficiency
83%
Maximum Temperature
+75°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 6W SMD Single/Dual Output Regulated Isolated DC-DC Converter - THL 6WISM Series
THL 6WISM series SMD 6W DC/DC converters with fully regulated outputs. These SMD 3W DC/DC converters have an ultra wide 4:1 input voltage range and an internal filter that meets EN55022 Class A without external components. These DC/DC converters are ideal for use in data and telecom applications as well as in instrumentation and industrial electronics.
Compact SMD package
4:1 input voltage range
Fully regulated outputs
1500 Vdc I/O isolation
Short circuit protection
Remote On/Off control
Qualified for leadfree reflow solder process
EMC protection EN55022 level A, FCC part 15, level A without external components
Standards
IEC 60950-1, UL 60950-1
€ 311,24
€ 311,24 1 Tube of 10 (ex VAT)
1
€ 311,24
€ 311,24 1 Tube of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 311,24 |
5 - 9 | € 301,90 |
10 - 24 | € 292,56 |
25 - 49 | € 280,11 |
50+ | € 267,66 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
6W
Input Voltage Nominal
24 V dc
Output Current
500mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1.5kV dc
Length
22mm
Depth
10.05mm
Series
THL 6WISM
Load Regulation
±1.2%
Minimum Temperature
-40°C
Efficiency
83%
Maximum Temperature
+75°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 6W SMD Single/Dual Output Regulated Isolated DC-DC Converter - THL 6WISM Series
THL 6WISM series SMD 6W DC/DC converters with fully regulated outputs. These SMD 3W DC/DC converters have an ultra wide 4:1 input voltage range and an internal filter that meets EN55022 Class A without external components. These DC/DC converters are ideal for use in data and telecom applications as well as in instrumentation and industrial electronics.
Compact SMD package
4:1 input voltage range
Fully regulated outputs
1500 Vdc I/O isolation
Short circuit protection
Remote On/Off control
Qualified for leadfree reflow solder process
EMC protection EN55022 level A, FCC part 15, level A without external components
Standards
IEC 60950-1, UL 60950-1