Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
25W
Input Voltage Nominal
24 V dc
Output Current
5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1 x 1 in
Isolation Voltage
1.5kV dc
Depth
10.2mm
Length
25.4mm
Series
THL 25
Load Regulation
0.002
Minimum Temperature
-40°C
Efficiency
90%
Maximum Temperature
+80°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 25W Single/Dual Output Regulated Isolated DC-DC Converter - THL 25 Series
The Tracopower THL-25 comes in a metal case of very small dimensions, with high efficiency of up to 90% this isolated DC/DC converter is suited for use in temperature ranges of up to +80°C, or +85°C with optional mounted heat sink. The THL-25 range of DC/DC converters feature a wide 2:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in mobile equipments, instrumentation, distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Highest power density 25W converter
Ultra compact design
Shielded metal case with isolated baseplate
Wide 2:1 input voltage ranges
Very high efficiency up to 90%
Output voltage adjustable
Remote On/Off control
Operating temperature range –40°C up to +80°C, +85°C with heat-sink
I/O isolation voltage 1500 VDC
3-year product warranty
Standards
UL/cUL 60950-1
IEC/EN 60950-1
€ 582,44
€ 582,44 1 Tube of 10 (ex VAT)
1
€ 582,44
€ 582,44 1 Tube of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 582,44 |
5 - 9 | € 564,97 |
10 - 24 | € 547,49 |
25 - 49 | € 524,20 |
50+ | € 500,90 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
25W
Input Voltage Nominal
24 V dc
Output Current
5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1 x 1 in
Isolation Voltage
1.5kV dc
Depth
10.2mm
Length
25.4mm
Series
THL 25
Load Regulation
0.002
Minimum Temperature
-40°C
Efficiency
90%
Maximum Temperature
+80°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 25W Single/Dual Output Regulated Isolated DC-DC Converter - THL 25 Series
The Tracopower THL-25 comes in a metal case of very small dimensions, with high efficiency of up to 90% this isolated DC/DC converter is suited for use in temperature ranges of up to +80°C, or +85°C with optional mounted heat sink. The THL-25 range of DC/DC converters feature a wide 2:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in mobile equipments, instrumentation, distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Highest power density 25W converter
Ultra compact design
Shielded metal case with isolated baseplate
Wide 2:1 input voltage ranges
Very high efficiency up to 90%
Output voltage adjustable
Remote On/Off control
Operating temperature range –40°C up to +80°C, +85°C with heat-sink
I/O isolation voltage 1500 VDC
3-year product warranty
Standards
UL/cUL 60950-1
IEC/EN 60950-1