Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
18 → 75 V dc
Power Rating
15W
Input Voltage Nominal
48 V dc
Output Current
1.25A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Package
1 x 1 in
Isolation Voltage
1kV dc
Length
25.4mm
Width
25.4mm
Depth
10.16mm
Series
THL 15WI
Railway Approved
No
Load Regulation
0.002
Maximum Temperature
+70°C
Standards Met
IEC/EN 62368-1
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
89%
Страна на произход
Taiwan, Province Of China
€ 275,33
€ 275,33 1 Tube of 10 (ex VAT)
1
€ 275,33
€ 275,33 1 Tube of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 275,33 |
5 - 9 | € 267,07 |
10 - 24 | € 258,82 |
25 - 49 | € 247,81 |
50+ | € 236,80 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
18 → 75 V dc
Power Rating
15W
Input Voltage Nominal
48 V dc
Output Current
1.25A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Package
1 x 1 in
Isolation Voltage
1kV dc
Length
25.4mm
Width
25.4mm
Depth
10.16mm
Series
THL 15WI
Railway Approved
No
Load Regulation
0.002
Maximum Temperature
+70°C
Standards Met
IEC/EN 62368-1
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
89%
Страна на произход
Taiwan, Province Of China