Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
±500mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
±13.5 V dc, ±16.5V dc
Package
1 x 1 in
Isolation Voltage
1kV dc
Width
25.4mm
Depth
10.16mm
Length
25.4mm
Series
THL 15WI
Load Regulation
0.01
Maximum Temperature
+70°C
Standards Met
CB, EN 55024, EN 55032, EN 61000-4, IEC/EN 62368-1
Minimum Temperature
-40°C
Efficiency
89%
Страна на произход
Taiwan, Province Of China
€ 305,74
€ 305,74 1 Tube of 10 (ex VAT)
1
€ 305,74
€ 305,74 1 Tube of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 305,74 |
5 - 9 | € 296,57 |
10 - 24 | € 287,39 |
25 - 49 | € 275,16 |
50+ | € 262,93 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
±500mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
±13.5 V dc, ±16.5V dc
Package
1 x 1 in
Isolation Voltage
1kV dc
Width
25.4mm
Depth
10.16mm
Length
25.4mm
Series
THL 15WI
Load Regulation
0.01
Maximum Temperature
+70°C
Standards Met
CB, EN 55024, EN 55032, EN 61000-4, IEC/EN 62368-1
Minimum Temperature
-40°C
Efficiency
89%
Страна на произход
Taiwan, Province Of China