Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
18 → 75 V dc
Power Rating
10W
Input Voltage Nominal
48 V dc
Output Current
830mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1 x 1 in
Isolation Voltage
1.5kV dc
Depth
10.2mm
Length
25.4mm
Width
20.3mm
Railway Approved
No
Series
THL 10WI
Load Regulation
±1.2%
Standards Met
IEC/UL 60950-1
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
86%
Maximum Temperature
+75°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 10W Regulated Isolated DC-DC Converter - THL 10WI Serie
10W single/dual output DC/DC converters with a compact 1" x 1" design and industrial standard pinout. These DC/ DC converters have a wide 4:1 input voltage range and EN 55022 Class A compliant input filter. Typical applications for these DC/DC converters include instrumentation and distributed power architectures in communication and industrial electronics.
Compact 1" x 1" package with industry standard pinout
Ultrawide 4:1 input voltage ranges
Shielded metal case with isolated baseplate
Remote On/Off control
Short circuit and overvoltage protection
EMC compliance to EN 55022 class A, FCC part 15, level A without external components
Standards
UL 60950-1, IEC/EN 60950-1
€ 31,73
€ 31,73 Всеки (ex VAT)
Стандарт
1
€ 31,73
€ 31,73 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 31,73 |
5 - 9 | € 30,78 |
10 - 24 | € 29,83 |
25 - 49 | € 28,55 |
50+ | € 27,29 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
18 → 75 V dc
Power Rating
10W
Input Voltage Nominal
48 V dc
Output Current
830mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1 x 1 in
Isolation Voltage
1.5kV dc
Depth
10.2mm
Length
25.4mm
Width
20.3mm
Railway Approved
No
Series
THL 10WI
Load Regulation
±1.2%
Standards Met
IEC/UL 60950-1
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
86%
Maximum Temperature
+75°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 10W Regulated Isolated DC-DC Converter - THL 10WI Serie
10W single/dual output DC/DC converters with a compact 1" x 1" design and industrial standard pinout. These DC/ DC converters have a wide 4:1 input voltage range and EN 55022 Class A compliant input filter. Typical applications for these DC/DC converters include instrumentation and distributed power architectures in communication and industrial electronics.
Compact 1" x 1" package with industry standard pinout
Ultrawide 4:1 input voltage ranges
Shielded metal case with isolated baseplate
Remote On/Off control
Short circuit and overvoltage protection
EMC compliance to EN 55022 class A, FCC part 15, level A without external components
Standards
UL 60950-1, IEC/EN 60950-1