Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
400mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 16
Isolation Voltage
4kV dc
Depth
8.6mm
Length
23.8mm
Series
THI 2M
Railway Approved
No
Load Regulation
±12%
Minimum Temperature
-25°C
Medical Approved
Yes
Maximum Temperature
+71°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 2W DIP Single/Dual Output Unregulated Isolated DC-DC Converter - THI-2M Series
Industrial & Medical safety approvals
High isolation test voltage, 6kV peak
Reinforced insulation for working voltages up to 300Vac
Built-in pi-filter
Short circuit protection
UL94V-0 package material
16-pin DIP with industry standard pin-out
Approvals
CB, CSA
Standards
EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1
€ 22,98
€ 22,98 Всеки (ex VAT)
1
€ 22,98
€ 22,98 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 22,98 |
5 - 9 | € 22,29 |
10 - 24 | € 21,61 |
25 - 49 | € 20,68 |
50+ | € 19,77 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
400mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 16
Isolation Voltage
4kV dc
Depth
8.6mm
Length
23.8mm
Series
THI 2M
Railway Approved
No
Load Regulation
±12%
Minimum Temperature
-25°C
Medical Approved
Yes
Maximum Temperature
+71°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 2W DIP Single/Dual Output Unregulated Isolated DC-DC Converter - THI-2M Series
Industrial & Medical safety approvals
High isolation test voltage, 6kV peak
Reinforced insulation for working voltages up to 300Vac
Built-in pi-filter
Short circuit protection
UL94V-0 package material
16-pin DIP with industry standard pin-out
Approvals
CB, CSA
Standards
EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1