TRACOPOWER THD 15WIN DC-DC Converter, 5.1V dc/ 3A Output, 9 → 36 V dc Input, 15W, Through Hole, +85°C Max Temp

Номер на артикул на RS: 706-5758Марка: TRACOPOWER№ по каталога на производителя: THD 15-2411WINDistrelec Article No.: 16950991
brand-logo

Технически документи

Спецификации

Output Voltage

5.1V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.6kV dc

Depth

10.2mm

Length

31.8mm

Width

20.3mm

Railway Approved

No

Series

THD 15WIN

Load Regulation

±1%

Standards Met

IEC/EN 62368-1

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

90%

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 15W Single/Dual Output Regulated Isolated DC-DC Converter - THD 15WIN Series

15W single/dual output regulated isolated high performance DC-DC converters with a shielded metal case and wide input voltage range. These isolated high performance DC-DC converters have a high efficiency and draw a low input current at no load conditions. Typical applications for these isolated high performance DC-DC converters include mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics.

DIP 24 metal package
Highest power density
Wide 4:1 input range
Very high efficiency up to 90 %
Operating temperature range –40 °C to +85 °C
I/O isolation 1500 Vdc
Under voltage lockout
Short circuit protection
Input filter to meet EN 55022, class A
Remote On/Off
Industry standard pinout

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 51,33

€ 51,33 Всеки (ex VAT)

TRACOPOWER THD 15WIN DC-DC Converter, 5.1V dc/ 3A Output, 9 → 36 V dc Input, 15W, Through Hole, +85°C Max Temp
Изберете тип опаковка

€ 51,33

€ 51,33 Всеки (ex VAT)

TRACOPOWER THD 15WIN DC-DC Converter, 5.1V dc/ 3A Output, 9 → 36 V dc Input, 15W, Through Hole, +85°C Max Temp
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 51,33
5 - 9€ 49,80
10 - 24€ 48,26
25 - 49€ 46,20
50+€ 44,15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

5.1V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.6kV dc

Depth

10.2mm

Length

31.8mm

Width

20.3mm

Railway Approved

No

Series

THD 15WIN

Load Regulation

±1%

Standards Met

IEC/EN 62368-1

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

90%

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 15W Single/Dual Output Regulated Isolated DC-DC Converter - THD 15WIN Series

15W single/dual output regulated isolated high performance DC-DC converters with a shielded metal case and wide input voltage range. These isolated high performance DC-DC converters have a high efficiency and draw a low input current at no load conditions. Typical applications for these isolated high performance DC-DC converters include mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics.

DIP 24 metal package
Highest power density
Wide 4:1 input range
Very high efficiency up to 90 %
Operating temperature range –40 °C to +85 °C
I/O isolation 1500 Vdc
Under voltage lockout
Short circuit protection
Input filter to meet EN 55022, class A
Remote On/Off
Industry standard pinout

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more