Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
24V dc
Input Voltage Range
9 → 36 V dc
Power Rating
10W
Input Voltage Nominal
24 V dc
Output Current
416mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.5kV dc
Length
31.8mm
Depth
10.2mm
Width
20.3mm
Series
THD 10WIN
Railway Approved
No
Load Regulation
1.2%
Maximum Temperature
+85°C
Standards Met
IEC/EN 62368-1
Minimum Temperature
-40°C
Efficiency
87%
Medical Approved
No
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 10W Regulated Isolated DC-DC Converter - THD10WIN Series
The Tracopower THD 10-WIN is a Series of 10W regulated, isolated, high performance DC-DC converters with a low profile package and wide input voltage range. These isolated high performance DC-DC converters have an internal EMI filter to EN55022 class A and a full SMD-design. The THD 10-WIN features a DIP-24 standard package, which makes these DC-DC converters a drop in replacement for many cost critical applications.
Ultra wide 4:1 input voltage range
Internal EMI-filter meets EN 55022, class A without external components
High efficiency up to 87%
Operating temperature range –40°C to +85°C
No minimum load required
I/O isolation 1,500 VDC
Overload protection
Standards
UL/cUL 60950-1, IEC/EN 60950-1
€ 149,31
€ 29,86 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
5
€ 149,31
€ 29,86 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
5 - 9 | € 29,86 |
10 - 24 | € 28,95 |
25 - 49 | € 27,70 |
50+ | € 26,47 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
24V dc
Input Voltage Range
9 → 36 V dc
Power Rating
10W
Input Voltage Nominal
24 V dc
Output Current
416mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.5kV dc
Length
31.8mm
Depth
10.2mm
Width
20.3mm
Series
THD 10WIN
Railway Approved
No
Load Regulation
1.2%
Maximum Temperature
+85°C
Standards Met
IEC/EN 62368-1
Minimum Temperature
-40°C
Efficiency
87%
Medical Approved
No
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 10W Regulated Isolated DC-DC Converter - THD10WIN Series
The Tracopower THD 10-WIN is a Series of 10W regulated, isolated, high performance DC-DC converters with a low profile package and wide input voltage range. These isolated high performance DC-DC converters have an internal EMI filter to EN55022 class A and a full SMD-design. The THD 10-WIN features a DIP-24 standard package, which makes these DC-DC converters a drop in replacement for many cost critical applications.
Ultra wide 4:1 input voltage range
Internal EMI-filter meets EN 55022, class A without external components
High efficiency up to 87%
Operating temperature range –40°C to +85°C
No minimum load required
I/O isolation 1,500 VDC
Overload protection
Standards
UL/cUL 60950-1, IEC/EN 60950-1