Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER THB 3 DC-DC Converter, ±15V dc/ ±100mA Output, 18 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp

Номер на артикул на RS: 438-161Марка: TRACOPOWER№ по каталога на производителя: THB 3-2423Distrelec Article No.: 16958079
brand-logo

Технически документи

Спецификации

Output Voltage

±15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

4kV ac

Depth

10.5mm

Length

31.8mm

Railway Approved

No

Series

THB 3

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THB 3 Series

Wide 2:1 input voltage range
Regulated outputs
Industrial & Medical safety approvals
4kVac rms input / output isolation
Isolation Test Voltage 6000 Vpeak
Supplementary and reinforced insulation for working voltages up to 300Vac
Built-in filter meets EN 55022, Class A and FCC, Level A without external components
Under-voltage shut-down, over-voltage and continuous short circuit protection
UL94V-0 package material
24-pin DIP with industry standard pin-out

Approvals

CB, CSA

Standards

EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, EN 50124-1&2, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 41,28

€ 41,28 Всеки (ex VAT)

TRACOPOWER THB 3 DC-DC Converter, ±15V dc/ ±100mA Output, 18 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp
Изберете тип опаковка

€ 41,28

€ 41,28 Всеки (ex VAT)

TRACOPOWER THB 3 DC-DC Converter, ±15V dc/ ±100mA Output, 18 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 41,28
5 - 9€ 40,04
10 - 24€ 38,80
25 - 49€ 37,15
50+€ 35,51

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

±15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

4kV ac

Depth

10.5mm

Length

31.8mm

Railway Approved

No

Series

THB 3

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THB 3 Series

Wide 2:1 input voltage range
Regulated outputs
Industrial & Medical safety approvals
4kVac rms input / output isolation
Isolation Test Voltage 6000 Vpeak
Supplementary and reinforced insulation for working voltages up to 300Vac
Built-in filter meets EN 55022, Class A and FCC, Level A without external components
Under-voltage shut-down, over-voltage and continuous short circuit protection
UL94V-0 package material
24-pin DIP with industry standard pin-out

Approvals

CB, CSA

Standards

EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, EN 50124-1&2, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от