TRACOPOWER Switch Mode DIN Rail Power Supply, 20A Output, 500W

Номер на артикул на RS: 848-6461Марка: TRACOPOWER№ по каталога на производителя: TFP 500-124
brand-logo

Технически документи

Спецификации

Type

Switch Mode

Number of Outputs

1

Output Current

20A

Power Rating

500W

Minimum Temperature

-40°C

Efficiency

92%

Ripple And Noise

<100mV Pk-Pk

Load Regulation

1%

Maximum Temperature

+70°C

Страна на произход

China

Детайли за продукта

TFP Series

The TFP Series have a compact design and are able to deliver high overload currents for limited periods. They also have a thermo-mechanical design which allows them to optimize heat transfer of power components in harsh and ambient environments. They are designed to be mounted in low profile electric control cabinets with wall or DIN rail mounting.

Low Heat Dissipation
Compact Low Profile
Active Isolation Diode
Worldwide Safety Approval Package

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TRACOPOWER Switch Mode DIN Rail Power Supply, 20A Output, 500W

P.O.A.

TRACOPOWER Switch Mode DIN Rail Power Supply, 20A Output, 500W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Type

Switch Mode

Number of Outputs

1

Output Current

20A

Power Rating

500W

Minimum Temperature

-40°C

Efficiency

92%

Ripple And Noise

<100mV Pk-Pk

Load Regulation

1%

Maximum Temperature

+70°C

Страна на произход

China

Детайли за продукта

TFP Series

The TFP Series have a compact design and are able to deliver high overload currents for limited periods. They also have a thermo-mechanical design which allows them to optimize heat transfer of power components in harsh and ambient environments. They are designed to be mounted in low profile electric control cabinets with wall or DIN rail mounting.

Low Heat Dissipation
Compact Low Profile
Active Isolation Diode
Worldwide Safety Approval Package

Може да се интересувате от