Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
5W
Input Voltage Nominal
24 V dc
Output Current
±500mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
2
Package
DIP 24
Isolation Voltage
1.5kV dc
Depth
9.8mm
Length
33.4mm
Series
TES 5WI
Load Regulation
±3%
Minimum Temperature
-40°C
Maximum Temperature
+71°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 5W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 5WI Series
5W SMD single/dual output regulated isolated high performance DC-DC converter modules with a low profile SMD package. These isolated high performance DC-DC converter modules have a wide input voltage range and high efficiency.
Low profile SMD package, 33.4 x 25.6 mm footprint
Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input / output isolation
Short circuit protection
Input filter to meet EN 55022, class A
Remote On/Off
High accuracy of pin co-planarity
UL94V-0 package material
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C
Non de-rating
Approvals
CSA
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
P.O.A.
Стандарт
1
P.O.A.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
5W
Input Voltage Nominal
24 V dc
Output Current
±500mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
2
Package
DIP 24
Isolation Voltage
1.5kV dc
Depth
9.8mm
Length
33.4mm
Series
TES 5WI
Load Regulation
±3%
Minimum Temperature
-40°C
Maximum Temperature
+71°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 5W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 5WI Series
5W SMD single/dual output regulated isolated high performance DC-DC converter modules with a low profile SMD package. These isolated high performance DC-DC converter modules have a wide input voltage range and high efficiency.
Low profile SMD package, 33.4 x 25.6 mm footprint
Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input / output isolation
Short circuit protection
Input filter to meet EN 55022, class A
Remote On/Off
High accuracy of pin co-planarity
UL94V-0 package material
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C
Non de-rating
Approvals
CSA
Standards
EN 60950-1, UL 60950-1, IEC 60950-1