Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
18 → 36 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
±65mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
2
Package
DIP 16
Isolation Voltage
1.5kV dc
Length
24mm
Depth
8mm
Width
13.7mm
Series
TES 2N
Load Regulation
±2%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
80%
Standards Met
EN 60950-1
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 2N Series
Low profile SMD package
1500Vdc input / output isolation
Wide 2:1 input range
Input filter to meet EN55022 Class A
Indefinite short circuit protection
€ 24,94
€ 24,94 Всеки (ex VAT)
Стандарт
1
€ 24,94
€ 24,94 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 24,94 |
5 - 9 | € 24,18 |
10 - 24 | € 23,43 |
25 - 49 | € 22,44 |
50+ | € 21,44 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
18 → 36 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
±65mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
2
Package
DIP 16
Isolation Voltage
1.5kV dc
Length
24mm
Depth
8mm
Width
13.7mm
Series
TES 2N
Load Regulation
±2%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
80%
Standards Met
EN 60950-1
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 2N Series
Low profile SMD package
1500Vdc input / output isolation
Wide 2:1 input range
Input filter to meet EN55022 Class A
Indefinite short circuit protection