Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER TES 2H DC-DC Converter, 12V dc/ 165mA Output, 21.6 → 26.4 V dc Input, 2W, Surface Mount, +85°C Max

Номер на артикул на RS: 166-5307Марка: TRACOPOWER№ по каталога на производителя: TES 2-2412H
brand-logo

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

165mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

DIP 8

Isolation Voltage

1.5kV dc

Depth

8.6mm

Length

13.7mm

Series

TES 2H

Load Regulation

±10%

Minimum Temperature

-40°C

Efficiency

79%

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 2H Series

Small SMD package with standard footprint
I/O isolation voltage 1500 Vdc Single and dual output models
Input voltage 5, 12 and 24 Vdc
High efficiency up to 80 %
Operating temperature range –40 to +85°C
High accuracy of pin co-planarity
Qualified for lead free reflow solder process according to IPC/JEDEC J-STD-020D

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 120,90

€ 120,90 1 Tube of 10 (ex VAT)

TRACOPOWER TES 2H DC-DC Converter, 12V dc/ 165mA Output, 21.6 → 26.4 V dc Input, 2W, Surface Mount, +85°C Max

€ 120,90

€ 120,90 1 Tube of 10 (ex VAT)

TRACOPOWER TES 2H DC-DC Converter, 12V dc/ 165mA Output, 21.6 → 26.4 V dc Input, 2W, Surface Mount, +85°C Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 120,90
5 - 9€ 117,27
10 - 24€ 113,65
25 - 49€ 108,81
50+€ 103,98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

165mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

DIP 8

Isolation Voltage

1.5kV dc

Depth

8.6mm

Length

13.7mm

Series

TES 2H

Load Regulation

±10%

Minimum Temperature

-40°C

Efficiency

79%

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 2H Series

Small SMD package with standard footprint
I/O isolation voltage 1500 Vdc Single and dual output models
Input voltage 5, 12 and 24 Vdc
High efficiency up to 80 %
Operating temperature range –40 to +85°C
High accuracy of pin co-planarity
Qualified for lead free reflow solder process according to IPC/JEDEC J-STD-020D

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more