Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER TES 2H DC-DC Converter, ±15V dc/ ±66mA Output, 10.8 → 13.2 V dc Input, 2W, Surface Mount, +85°C Max

Номер на артикул на RS: 706-5045Марка: TRACOPOWER№ по каталога на производителя: TES 2-1223H
brand-logo

Технически документи

Спецификации

Output Voltage

±15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

±66mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

DIP 10

Isolation Voltage

1.5kV dc

Depth

8.6mm

Length

16.3mm

Series

TES 2H

Load Regulation

±10%

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 2H Series

Small SMD package with standard footprint
I/O isolation voltage 1500 Vdc Single and dual output models
Input voltage 5, 12 and 24 Vdc
High efficiency up to 80 %
Operating temperature range –40 to +85°C
High accuracy of pin co-planarity
Qualified for lead free reflow solder process according to IPC/JEDEC J-STD-020D

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 12,56

€ 12,56 Всеки (ex VAT)

TRACOPOWER TES 2H DC-DC Converter, ±15V dc/ ±66mA Output, 10.8 → 13.2 V dc Input, 2W, Surface Mount, +85°C Max

€ 12,56

€ 12,56 Всеки (ex VAT)

TRACOPOWER TES 2H DC-DC Converter, ±15V dc/ ±66mA Output, 10.8 → 13.2 V dc Input, 2W, Surface Mount, +85°C Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 12,56
5 - 9€ 12,19
10 - 24€ 11,81
25 - 49€ 11,30
50+€ 10,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

±15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

±66mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

DIP 10

Isolation Voltage

1.5kV dc

Depth

8.6mm

Length

16.3mm

Series

TES 2H

Load Regulation

±10%

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 2H Series

Small SMD package with standard footprint
I/O isolation voltage 1500 Vdc Single and dual output models
Input voltage 5, 12 and 24 Vdc
High efficiency up to 80 %
Operating temperature range –40 to +85°C
High accuracy of pin co-planarity
Qualified for lead free reflow solder process according to IPC/JEDEC J-STD-020D

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more