Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER TEQ 300WIR DC-DC Converter, 24V dc/ 12.5A Output, 18 → 75 V dc Input, 300W, Chassis Mount, +80°C Max

Номер на артикул на RS: 135-3719Марка: TRACOPOWER№ по каталога на производителя: TEQ 300-4815WIR
brand-logo

Технически документи

Спецификации

Output Voltage

24V dc

Input Voltage Range

18 → 75 V dc

Power Rating

300W

Input Voltage Nominal

48 V dc

Output Current

12.5A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

20%

Isolation Voltage

3kV dc

Width

101.6mm

Depth

38.6mm

Length

152.4mm

Railway Approved

Yes

Series

TEQ 300WIR

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

92%

Maximum Temperature

+80°C

Standards Met

EN 50155, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61373, IEC/EN 60950-1, MIL-HDBK-217F, MIL-STD-810F, UL 60950-1

Детайли за продукта

Traco - TEQ Series 300 W Isolated DC-DC Converters

The TEQ-300WIR Series of isolated high performance DC-DC converter modules with ultra-wide 4:1 input voltage ranges come in a rugged sealed metal case. The converters are suitable for a variety of applications but designed mostly for industrial applications where no PCB mounting is possible but the module has to be mounted on a chassis. The ultra-wide input voltage range and reverse input voltage protection make the converters an interesting solution for battery operated systems.

Features and Benefits

• High power block with excellent thermal convection
• EN 50155 approval for railway applications
• Operating temperature -40°C to +80°
• Increased shock & vibration resistance
• Ultra wide 4:1 input voltage range
• Excellent efficiency up to 92%
• Constant current output characteristic for battery load applications
• Power sharing (up to 3 pcs in parallel)
• Input filter meet EN 55022, class A
• I/O isolation 3000 VDC
• Infinite capacitive load
• Under voltage lock-out circuit
• Soft start
• Input protection filter

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 680,11

€ 680,11 Всеки (ex VAT)

TRACOPOWER TEQ 300WIR DC-DC Converter, 24V dc/ 12.5A Output, 18 → 75 V dc Input, 300W, Chassis Mount, +80°C Max

€ 680,11

€ 680,11 Всеки (ex VAT)

TRACOPOWER TEQ 300WIR DC-DC Converter, 24V dc/ 12.5A Output, 18 → 75 V dc Input, 300W, Chassis Mount, +80°C Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 680,11
5 - 9€ 659,70
10 - 24€ 639,31
25 - 49€ 612,09
50+€ 584,88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

24V dc

Input Voltage Range

18 → 75 V dc

Power Rating

300W

Input Voltage Nominal

48 V dc

Output Current

12.5A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

20%

Isolation Voltage

3kV dc

Width

101.6mm

Depth

38.6mm

Length

152.4mm

Railway Approved

Yes

Series

TEQ 300WIR

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

92%

Maximum Temperature

+80°C

Standards Met

EN 50155, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61373, IEC/EN 60950-1, MIL-HDBK-217F, MIL-STD-810F, UL 60950-1

Детайли за продукта

Traco - TEQ Series 300 W Isolated DC-DC Converters

The TEQ-300WIR Series of isolated high performance DC-DC converter modules with ultra-wide 4:1 input voltage ranges come in a rugged sealed metal case. The converters are suitable for a variety of applications but designed mostly for industrial applications where no PCB mounting is possible but the module has to be mounted on a chassis. The ultra-wide input voltage range and reverse input voltage protection make the converters an interesting solution for battery operated systems.

Features and Benefits

• High power block with excellent thermal convection
• EN 50155 approval for railway applications
• Operating temperature -40°C to +80°
• Increased shock & vibration resistance
• Ultra wide 4:1 input voltage range
• Excellent efficiency up to 92%
• Constant current output characteristic for battery load applications
• Power sharing (up to 3 pcs in parallel)
• Input filter meet EN 55022, class A
• I/O isolation 3000 VDC
• Infinite capacitive load
• Under voltage lock-out circuit
• Soft start
• Input protection filter

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more