TRACOPOWER TEQ 100WIR DC-DC Converter, 24V dc/ 4.2A Output, 43 → 160 V dc Input, 100W, Chassis Mount, +105°C Max

Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
24V dc
Input Voltage Range
43 → 160 V dc
Power Rating
100W
Input Voltage Nominal
110 V dc
Output Current
4.2A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
19.2 → 26.4V dc
Isolation Voltage
2.25kV dc
Width
88.9mm
Depth
103.2mm
Length
88.9mm
Railway Approved
Yes
Series
TEQ 100WIR
Load Regulation
0.001
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
90%
Maximum Temperature
+105°C
Standards Met
EN 62368-1
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 100W Single Output Regulated Isolated DC-DC Converter - TEQ-100 Series
The Tracopower TEQ-100WIR series of isolated, high performance DC-DC converters come with ultra-wide 4:1 input voltage range in a rugged, sealed metal case. These converters can be used with a temperature up to 85°C with natural convection cooling and up to 95°C with power derating. The TEQ-100WIR features output voltage trimming, remote ON/OFF and under voltage lockout. These DC-DC converters are suitable for a wide range of applications, including railway and battery operated systems, but they are particularly designed for industrial applications where no PCB mounting is possible and the module has to be mounted on chassis.
High power block with excellent thermal convection
Operating temperature -40°C to +85°C without derating
Increased shock & vibration resistance
Ultra wide 4:1 input voltage range
Approved for railway applications
Excellent efficiency up to 90%
I/O insulation 2250 VDC
Under voltage lock-out circuit
Soft start
Input protection filter
Approvals
UL/cUL
Standards
UL 60950-1, IEC/EN 60950-1, UL 508, EN50155
Traco - 100W to 200W - TEQ Series
€ 414,40
€ 414,40 Всеки (ex VAT)
1
€ 414,40
€ 414,40 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 414,40 |
5 - 9 | € 401,97 |
10 - 24 | € 389,54 |
25 - 49 | € 372,96 |
50+ | € 356,38 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
24V dc
Input Voltage Range
43 → 160 V dc
Power Rating
100W
Input Voltage Nominal
110 V dc
Output Current
4.2A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
19.2 → 26.4V dc
Isolation Voltage
2.25kV dc
Width
88.9mm
Depth
103.2mm
Length
88.9mm
Railway Approved
Yes
Series
TEQ 100WIR
Load Regulation
0.001
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
90%
Maximum Temperature
+105°C
Standards Met
EN 62368-1
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 100W Single Output Regulated Isolated DC-DC Converter - TEQ-100 Series
The Tracopower TEQ-100WIR series of isolated, high performance DC-DC converters come with ultra-wide 4:1 input voltage range in a rugged, sealed metal case. These converters can be used with a temperature up to 85°C with natural convection cooling and up to 95°C with power derating. The TEQ-100WIR features output voltage trimming, remote ON/OFF and under voltage lockout. These DC-DC converters are suitable for a wide range of applications, including railway and battery operated systems, but they are particularly designed for industrial applications where no PCB mounting is possible and the module has to be mounted on chassis.
High power block with excellent thermal convection
Operating temperature -40°C to +85°C without derating
Increased shock & vibration resistance
Ultra wide 4:1 input voltage range
Approved for railway applications
Excellent efficiency up to 90%
I/O insulation 2250 VDC
Under voltage lock-out circuit
Soft start
Input protection filter
Approvals
UL/cUL
Standards
UL 60950-1, IEC/EN 60950-1, UL 508, EN50155