Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER TEQ 100WIR DC-DC Converter, 12V dc/ 8.4A Output, 9 → 36 V dc Input, 100W, Chassis Mount, +105°C Max

Номер на артикул на RS: 817-2686Марка: TRACOPOWER№ по каталога на производителя: TEQ 100-2412WIR
brand-logo

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

100W

Input Voltage Nominal

24 V dc

Output Current

8.4A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

2.25kV dc

Depth

103.2mm

Length

88.9mm

Railway Approved

Yes

Series

TEQ 100WIR

Load Regulation

0.001

Maximum Temperature

+105°C

Minimum Temperature

-40°C

Medical Approved

No

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 100W Single Output Regulated Isolated DC-DC Converter - TEQ-100 Series

The Tracopower TEQ-100WIR series of isolated, high performance DC-DC converters come with ultra-wide 4:1 input voltage range in a rugged, sealed metal case. These converters can be used with a temperature up to 85°C with natural convection cooling and up to 95°C with power derating. The TEQ-100WIR features output voltage trimming, remote ON/OFF and under voltage lockout. These DC-DC converters are suitable for a wide range of applications, including railway and battery operated systems, but they are particularly designed for industrial applications where no PCB mounting is possible and the module has to be mounted on chassis.

High power block with excellent thermal convection
Operating temperature -40°C to +85°C without derating
Increased shock & vibration resistance
Ultra wide 4:1 input voltage range
Approved for railway applications
Excellent efficiency up to 90%
I/O insulation 2250 VDC
Under voltage lock-out circuit
Soft start
Input protection filter

Approvals

UL/cUL

Standards

UL 60950-1, IEC/EN 60950-1, UL 508, EN50155

Traco - 100W to 200W - TEQ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 398,58

€ 398,58 Всеки (ex VAT)

TRACOPOWER TEQ 100WIR DC-DC Converter, 12V dc/ 8.4A Output, 9 → 36 V dc Input, 100W, Chassis Mount, +105°C Max

€ 398,58

€ 398,58 Всеки (ex VAT)

TRACOPOWER TEQ 100WIR DC-DC Converter, 12V dc/ 8.4A Output, 9 → 36 V dc Input, 100W, Chassis Mount, +105°C Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 398,58
5 - 9€ 386,62
10 - 24€ 374,66
25 - 49€ 358,72
50+€ 342,78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

100W

Input Voltage Nominal

24 V dc

Output Current

8.4A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

2.25kV dc

Depth

103.2mm

Length

88.9mm

Railway Approved

Yes

Series

TEQ 100WIR

Load Regulation

0.001

Maximum Temperature

+105°C

Minimum Temperature

-40°C

Medical Approved

No

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Traco 100W Single Output Regulated Isolated DC-DC Converter - TEQ-100 Series

The Tracopower TEQ-100WIR series of isolated, high performance DC-DC converters come with ultra-wide 4:1 input voltage range in a rugged, sealed metal case. These converters can be used with a temperature up to 85°C with natural convection cooling and up to 95°C with power derating. The TEQ-100WIR features output voltage trimming, remote ON/OFF and under voltage lockout. These DC-DC converters are suitable for a wide range of applications, including railway and battery operated systems, but they are particularly designed for industrial applications where no PCB mounting is possible and the module has to be mounted on chassis.

High power block with excellent thermal convection
Operating temperature -40°C to +85°C without derating
Increased shock & vibration resistance
Ultra wide 4:1 input voltage range
Approved for railway applications
Excellent efficiency up to 90%
I/O insulation 2250 VDC
Under voltage lock-out circuit
Soft start
Input protection filter

Approvals

UL/cUL

Standards

UL 60950-1, IEC/EN 60950-1, UL 508, EN50155

Traco - 100W to 200W - TEQ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от